P0003

Terasic Technologies
993-P0003_HSMC
P0003

Mfr.:

Paglalarawan:
Daughter Cards & OEM Boards HIGHSPEED AD / DA HSMC CARD (ADA-HSMC)

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 13

Stock:
13 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
2 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱17,689.42 ₱17,689.42

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Terasic
Kategorya ng Produkto: Mga Daughter Card at OEM Board
RoHS:  
Daughter Cards
DE270, DE2, DE1, DE4, DE3, DE2115, Cyclone III Starter Kit
Brand: Terasic Technologies
Paglalarawan/Function: High speed ADDA HSMC card
Mga Dimensiyon: 90.3 mm x 78.2 mm
Uri ng Produkto: Daughter Cards & OEM Boards
Dami ng Pack ng Pabrika: 1
Subcategory: Embedded Solutions
Ang Tool Ay Para Sa Pagsusuri Ng: DE270, DE2, DE1, DE4, DE3, DE2115, Cyclone III Starter Kit
Mga Alias ng # ng Piyesa : THDB-ADA_HSMC
Timbang ng Unit: 209.310 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

P0003 THDB_ADA HSMC Daughter Board

Terasic Technologies P0003 THDB_ADA HSMC Daughter Board is designed to provide a DSP solution for the DE series and Cyclone III starter kit. This board is equipped with one analog-to-digital converter (ADC) and one digital-to-analog converter (DAC), which provide dual-channel ports. Terasic Technologies P0003 THDB_ADA HSMC Daughter Board comes with dual AD channels with 14-bit resolution and up to a  65MSPS data rate. This daughter board also employs dual DA channels with a 14-bit resolution and up to 125MSPS.

Daughter & Adapter Boards for FPGA Dev Kits

Terasic Daughter and Adapter Boards for FPGA Development Kits include various daughter cards and adapter boards designed to expand the capabilities of the FPGA development kits. These boards include options such as Aptina sensors, camera link connections, digital video recording, communication interfaces, and transmitter/receiver functions. The Terasic Daughter and Adapter Boards also come with Analog-to-Digital & Digital-to-Analog interfaces, Ethernet connection, and SATA interface conversion.