TMDSEMU560V2STM-UE

Texas Instruments
595-MDSEMU560V2STMUE
TMDSEMU560V2STM-UE

Mfr.:

Paglalarawan:
Emulators / Simulators XDS560 Class High Sp eed Emulators

May Stock: 9

Stock:
9 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1   Maximum: 5
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱104,056.64 ₱104,056.64

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga Emulator / Simulator
RoHS:  
System Trace Emulators
ARM9/11, ARM Cortex A/R/M, C28xx, C5000, C6000, DaVinci, Sitara, OMAP Processors
CCSTUDIO3
Brand: Texas Instruments
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: US
Paglalarawan/Function: XDS560v2 system trace supports both traditional IEEE 1149.1 (JTAG) emulation and the recently ratified IEEE 1149.7
Uri ng Interface: Ethernet, USB
Supply Voltage ng Pagpapatakbo: 500 mV to 5 V
Packaging: Bulk
Uri ng Produkto: Emulators / Simulators
Series: TMDSEMU560V2STM-UE
Dami ng Pack ng Pabrika: 1
Subcategory: Embedded Solutions
Timbang ng Unit: 657.720 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TMDSEMU560V2STM-UE XDS560v2 System Trace

Texas Instruments TMDSEMU560V2STM-UE XDS560v2 System Trace is a high-performance debug probe (emulator) for TI processors. The XDS560v2 is the highest performance of the XDS family of debug probes and supports both the traditional JTAG standard (IEEE1149.1) and cJTAG (IEEE1149.7). It adds system pin trace in its large external memory buffer. Available for selected TI devices, this external memory buffer captures device-level information that allows obtaining accurate bus performance activity and throughput, as well as power management of core and peripherals. They also support Core and System Trace in all ARM and DSP processors that feature an Embedded Trace Buffer (ETB). The XDS560v2 System Trace connects to the target board via an MIPI HSPT 60-pin connector and to the host PC via either USB2.0 High speed (480Mbps) or Ethernet 10/100Mbps. It also requires a license of Code Composer Studio™ IDE running on the host PC.