130-35000

Parallax
619-130-35000
130-35000

Mfr.:

Paglalarawan:
Processor Accessories Robotics Shield Kit For Arduino

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱11,597.10 ₱11,597.10
₱11,017.10 ₱55,085.50
₱10,466.10 ₱104,661.00
₱10,148.84 ₱253,721.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Parallax
Kategorya ng Produkto: Mga Accessory para sa Processor
RoHS:  
Robotic Shields
Board of Education Shield
Brand: Parallax
Paglalarawan/Function: Robotic shield kit for Arduino
Mga Dimensiyon: 102 mm x 77.5 mm
Uri ng Interface: Serial, USB
Maximum na Operating Temperature: + 70 C
Minimum na Operating Temperature: 0 C
Supply Voltage ng Pagpapatakbo: 7 V to 12 V
Uri ng Produkto: Processor Accessories
Dami ng Pack ng Pabrika: 1
Subcategory: Embedded Solutions
Timbang ng Unit: 353.893 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Board of Education Products

Parallax Board of Education Products combine the integrated multicore microcontroller and Arduino platform programming for simple prototyping and learning the basics of electronics, programming, and robotics.

Robotics Shield Kit

Parallax Robotics Shield Kit plugs into an Arduino module and mounts on the popular Boe-Bot robot chassis. With the Parallax Robotics Shield Kit and an Arduino module, it is easy to follow the Robotics with the Board of Education Shield for Arduino lessons, which has over 40 hands-on activities. The original Robotics with the Boe-Bot text for the BASIC Stamp® microcontroller has enjoyed worldwide popularity with teachers and hobbyists and has been translated into seven languages.