EVQ3367-R-01A

Monolithic Power Systems (MPS)
946-EVQ3367-R-01A
EVQ3367-R-01A

Mfr.:

Paglalarawan:
LED Lighting Development Tools Evaluation Board for MPQ3367-AEC1

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱5,838.86 ₱5,838.86

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Monolithic Power Systems (MPS)
Kategorya ng Produkto: Mga Tool sa Pag-develop ng LED Lighting
RoHS:  
Evaluation Boards
MPQ3367
3.5 V to 36 V
EVQ3367-R-01A
Bulk
Brand: Monolithic Power Systems (MPS)
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Current ng Output: 150 mA
Uri ng Produkto: LED Lighting Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

EVQ3367-R-01A Evaluation Board

Monolithic Power Systems (MPS) EVQ3367-R-01A Evaluation Board enables developers to demonstrate the characteristics of the MPQ3367 6-Channel Boost WLED Driver. The MPQ3367 is a step-up converter designed to drive white LED arrays as backlighting in small to midsized LCD panels. The MPQ3367 uses peak current mode as their PWM (Pulse-Width Modulation) control architecture to regulate the boost converter.