EV20F92A

Microchip Technology
579-EV20F92A
EV20F92A

Mfr.:

Paglalarawan:
Memory IC Development Tools Serial Memory SPI Eval Kit

May Stock: 77

Stock:
77 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱9,383.24 ₱9,383.24

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Memory IC
RoHS:  
Evaluation Kits
EEPROM Devices
EEPROM
Brand: Microchip Technology
Para Magamit sa: SPI Socket Board, USB Base Board
Uri ng Interface: SPI
Supply Voltage ng Pagpapatakbo: 1.8 V to 5.5 V
Uri ng Produkto: Memory IC Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.b.1.b.1

Serial Memory SPI Evaluation Kit

Microchip Technology Serial Memory SPI Evaluation Kit demonstrates features, functionality, and low-power operation of Microchip SPI Serial EEPROM devices. The included Graphical User Interface (GUI) makes it easy to configure and evaluate SPI Serial EEPROMs. The kit shortens the overall development time needed to bring designs from prototype to production.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.