SK-28PTU-PI

4D Systems
971-SK-28PTU-PI
SK-28PTU-PI

Mfr.:

Paglalarawan:
Display Development Tools Starter Kit for uLCD-28PTU-PI with 4GB Industrial microSD Card

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱5,797.10 ₱5,797.10
₱4,811.10 ₱48,111.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
4D Systems
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Display
RoHS:  
4 V to 5.5 V
Serial, UART
Bulk
Brand: 4D Systems
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: AU
Uri ng Produkto: Display Development Tools
Series: microLCDtool
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 106 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

uLCD Display Modules for Raspberry Pi

4D Systems uLCD Display Modules for Raspberry Pi include a uLCD Display Module specifically customized for the Raspberry Pi, 4D Serial Pi Adapter, and a 5-way female-female cable. These module packs enable a Raspberry Pi user to quickly connect the 4D Serial Pi Adapter to their Raspberry Pi, connect the 5-way cable between the Adapter and the Display Module, and be connected in seconds to start programming their new 4D Systems Display. The display module can be programmed in a number of ways using the 4D Systems Workshop 4 IDE Software. By default, the display module will come loaded with the Serial application. Each module has a comprehensive range of serial commands ready to be received from the Raspberry Pi, to draw primitives such as lines, rectangles, circles, and text, to display images, play sound, and log data to a uSD card.