STEVAL-LLL005V1

STMicroelectronics
511-STEVAL-LLL005V1
STEVAL-LLL005V1

Mfr.:

Paglalarawan:
LED Lighting Development Tools 60 LED (6 x 10) cost-effective matrix display based on STP16CPC26 with Bluetooth

May Stock: 1

Stock:
1 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
52 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Ang mga dami na higit pa sa 1 ay sasailalim sa minimum na mga kinakailangan sa pag-order.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱3,335.00 ₱3,335.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Tool sa Pag-develop ng LED Lighting
RoHS:  
Evaluation Boards
STP16CPC26
ARM Cortex M0
STEVAL-LLL005V1
Bulk
Brand: STMicroelectronics
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: IT
Uri ng Produkto: LED Lighting Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 27 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543909000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

STEVAL-LLL005V1 Evaluation Board

STMicroelectronics STEVAL-LLL005V1 Evaluation Board is a 60-LED, cost-effective matrix display based on STP16CPC26 16-bit constant current LED sink driver. This STEVAL-LLL005V1 evaluation board features a 16-bit driving scheme, BLUETOOTH smart connectivity, a driver for LED matrix with individual LED control, and row-wise scanning. The STEVAL-LLL005V1 evaluation board consists of a connector for stacking multiple LED drivers in daisy chain configuration. This STMicroelectronics STEVAL-LLL005V1 Evaluation Board includes USB Type-C connector, DC jack connector, and two control switches. The evaluation board incorporates the Android application and BLUETOOTH smart connectivity for enhanced experience and control.