TPS92621Q1EVM

Texas Instruments
595-TPS92621Q1EVM
TPS92621Q1EVM

Mfr.:

Paglalarawan:
LED Lighting Development Tools TPS92621-Q1 evaluati on module for singl

May Stock: 2

Stock:
2 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1   Maximum: 5
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱10,578.04 ₱10,578.04

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga Tool sa Pag-develop ng LED Lighting
RoHS:  
Evaluation Modules
LED Driver
9 V to 20 V
TPS92621
Brand: Texas Instruments
Current ng Output: 250 mA
Uri ng Produkto: LED Lighting Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

TPS92621Q1EVM Evaluation Module

Texas Instruments TPS92621Q1EVM Evaluation Module facilitates users to evaluate the operation of the TPS92621-Q1. The TPS92621-Q1 is a linear, single-channel LED driver with a complete LED diagnostic for automotive lighting applications. Thermal creates a design challenge when using a linear LED driver in automotive lighting end equipment. The TPS92621-Q1 helps negate those challenges, and the TI TPS92621Q1EVM validates those functions.