101020132

Seeed Studio
713-101020132
101020132

Mfr.:

Paglalarawan:
Optical Sensor Development Tools Grove - Light Sensor v1.2

May Stock: 268

Stock:
268 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
3 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱133.98 ₱133.98

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Seeed Studio
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Optical Sensor
RoHS:  
Evaluation Modules
Light Sensor
GL5528
3 V to 5 V
Brand: Seeed Studio
Uri ng Produkto: Optical Sensor Development Tools
Series: Grove
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: Grove
Timbang ng Unit: 10.698 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543909000
CAHTS:
8544420090
USHTS:
8541498000
TARIC:
8544429090
ECCN:
EAR99

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.