STEVAL-ISQ014V1

STMicroelectronics
511-STEVAL-ISQ014V1
STEVAL-ISQ014V1

Mfr.:

Paglalarawan:
Power Management IC Development Tools Low-side current sensing evaluation board based on the TSZ121 op amp

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,955.18 ₱1,955.18

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Power Management IC
RoHS:  
STEVAL-ISQ014V1
Brand: STMicroelectronics
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: IT
Packaging: Bulk
Uri ng Produkto: Power Management IC Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 46.050 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543909000
USHTS:
9023000000
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99

STEVAL-ISQ014V1 Evaluation Board

STMicroelectronics STEVAL-ISQ014V1 Evaluation Board uses low-side current sensing. This consists of placing a sense resistor between the load and the circuit ground. The result is the voltage drop is amplified using a TSZ121 op-amp. The common mode voltage is close to ground, whatever the voltage of the power source. The current sense voltage is amplified by this low voltage op amp without restriction. The circuit offers very stable electrical characteristics over the entire supply voltage range. This makes the STMicroelectronics STEVAL-ISQ014V1 Evaluation Board ideal for automotive and industrial applications. Precise current measurements can be made without the added cost of high-precision resistors thanks to the highly accurate TSZ121 op-amp.