STEVAL-ISA187V1

STMicroelectronics
511-STEVAL-ISA187V1
STEVAL-ISA187V1

Mfr.:

Paglalarawan:
Power Management IC Development Tools 38 V, 0.5 A synchronous step-down switching regulator evaluation board based on

May Stock: 20

Stock:
20
Maaaring Ipadala Agad
Inoorder:
4
Minimum: 1   Mga Multiple: 1   Maximum: 5
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,514.38 ₱1,514.38

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Power Management IC
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4 V to 38 V
850 mV to 38 V
A6985F
STEVAL-ISA187V1
Brand: STMicroelectronics
Paglalarawan/Function: Synchronous step down switching regulator evaluation board
Current ng Output: 500 mA
Packaging: Bulk
Uri ng Produkto: Power Management IC Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 13.800 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
USHTS:
9023000000
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99

STEVAL-ISA187V1 Evaluation Board

STMicroelectronics STEVAL-ISA187V1 Evaluation Board is based on the A6985F an ideal switching regulator for battery-powered automotive systems. The synchronous rectification achieves higher efficiency at full load and application compactness. Programmable 2MHz high-frequency switching reduces the cost and size of power passive components while remaining outside the AM band. This evaluation board can operate in low consumption mode (LCM) which ensures high efficiency under light load. A low noise mode (LNM) can be selected to meet the requirements of infotainment applications with forced PWM mode under all load conditions.