TPS542A52EVM-059

Texas Instruments
595-TPS542A52EVM-059
TPS542A52EVM-059

Mfr.:

Paglalarawan:
Power Management IC Development Tools Quadruple 2-input NO R gates with Schmit

May Stock: 4

Stock:
4 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1   Maximum: 5
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱6,073.18 ₱6,073.18

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Texas Instruments
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Power Management IC
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
12 V
1 V
TPS542A52
TPS542A52EVM
Brand: Texas Instruments
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: US
Current ng Output: 12 A, 15 A
Uri ng Produkto: Power Management IC Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS542A52EVM-059 Converter Evaluation Module

Texas Instruments TPS542A52EVM-059 Converter Evaluation Module (EVM) allows users to evaluate the TPS542A52. The TPS542A52 is a fixed frequency with non-compensation external synchronous buck converter with integrated MOSFETs. It provides a fixed 1V output at up to 15A from a 12V input bus. The evaluation module features two fully independent circuits. The first circuit is the lower half or bottom circuit of the evaluation module (denoted by U1). This circuit maximizes efficiency and performance of the TPS542A52 in applications that are less constrained by layout area. The second circuit is the upper half or top circuit of the evaluation module (denoted by U1_2). This circuit highlights the small layout area (17mm × 14mm) that is required by the Texas Instruments TPS542A52 converter and all external components while still delivering high performance and efficiency for space-critical applications.