EVAL-LTM4707-AZ

Analog Devices
584-EVAL-LTM4707-AZ
EVAL-LTM4707-AZ

Mfr.:

Paglalarawan:
Power Management IC Development Tools LTM4707 Demo Board

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.

May Stock: 5

Stock:
5 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱5,388.20 ₱5,388.20

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Analog Devices Inc.
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Power Management IC
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
LTM4707
LTM4707
Brand: Analog Devices
Para Magamit sa: Regulator
Uri ng Produkto: Power Management IC Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL-LTM4707-AZ Evaluation Board

Analog Devices Inc. EVAL-LTM4707-AZ Evaluation Board is designed to deliver 16A maximum output current from a 4V to 16V input. This evaluation board features a default switching frequency of 400kHz, and an external resistor is placed from the RT pin to GND (R7) to set the switching frequency. The LTM4707 employs Silent Switcher®3 architecture with internal hot loop bypass capacitors to achieve both low Electromagnetic Interference (EMI) and high efficiency. The LTM4707 regulator contains a current-mode regulator IC, a power inductor, and a modest amount of input and output capacitance. This regulator offers current mode control, fast transient response, Forced Continuous Mode (FCM) capability, programmable Power Good, and multiphase parallel with current sharing. Typical applications include telecom, networking, industrial equipment, low-noise instrumentation, and RF power supplies.