MAXM17900EVKIT#

Analog Devices / Maxim Integrated
700-MAXM17900EVKIT#
MAXM17900EVKIT#

Mfr.:

Paglalarawan:
Power Management IC Development Tools EVkit for 100mA; 21V synchronous buck mi

Availability

Stock:
26 Maaaring Ipadala sa loob ng 20 (na) Araw
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱2,552.00 ₱2,552.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Analog Devices Inc.
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Power Management IC
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
10 V to 21 V
5 V
MAX17900
MAXM17900
Brand: Analog Devices / Maxim Integrated
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: PH
Maximum na Operating Temperature: + 125 C
Minimum na Operating Temperature: - 40 C
Current ng Output: 100 mA
Packaging: Bulk
Uri ng Produkto: Power Management IC Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: uSLIC
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAXM17900EVKIT Power Module Evaluation Kit

Analog Devices MAXM17900EVKIT Power Module Evaluation Kit is a demonstration circuit of the MAXM17900 ultra-small, high efficiency, current mode, synchronous step-down DC-DC switching power module. The evaluation kit operates over an input voltage of 10V to 21V and provides up to 100mA load current with a 5V output voltage. The evaluation kit is programmed to switch at a frequency of 600kHz. The module is simple to use and easily configurable with minimal external components. The kit features cycle-by-cycle peak current-limit protection under voltage lockout (EN/UVLO) and thermal shutdown. The Analog Devices MAXM17900EVKIT comes with the compact 10-pin 2.6mm x 3mm x 1.5mm micro-SLIC package MAXM17900 module installed and is rated to operate over the full industrial/automotive -40°C to +125°C temperature range.