MIKROE-3109

Mikroe
932-MIKROE-3109
MIKROE-3109

Mfr.:

Paglalarawan:
Power Management IC Development Tools Driver click

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱928.00 ₱928.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Mikroe
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Power Management IC
Add-On Boards
Motor/Motion Controller & Driver
5 V
16 V
DRV777
Brand: Mikroe
Mga Dimensiyon: 57.15 mm x 25.4 mm
Current ng Output: 140 mA
Uri ng Produkto: Power Management IC Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: mikroBUS
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3109 Driver Click

Mikroe MIKROE-3109 Driver Click drives a wide range of loads through a simple parallel interface. This click board features an IC with seven integrated high-current sink drivers that use high-efficiency MOSFETs for improved thermal performance. The MIKROE-3109 Driver Click offers electrostatic discharge (ESD) protection up to 2kV and an input snubber RC network for delivering reliable operation.

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.