XK3-C-N1-T-EB

Digi
888-XK3-C-N1-T-EB
XK3-C-N1-T-EB

Mfr.:

Paglalarawan:
Cellular Development Tools Digi XBee3 Cellular Development Kit with XBIB-C Dev Board, LTE-M/NB-IoT

May Stock: 5

Stock:
5 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱8,867.62 ₱8,867.62

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Digi International
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Cellular
RoHS:  
Development Kits
2.4 GHz
SPI, UART, USB
LTE
Brand: Digi
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: TH
Packaging: Bulk
Uri ng Produkto: Cellular Development Tools
Series: XBee 3
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: XBee
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

XBee® 3 Cellular LTE-M/NB-IoT Development Kits

DIGI XBee® 3 Cellular LTE-M/NB-IoT Development Kits provide Original Equipment Manufacturers (OEMs) with a simple and quick way to integrate cellular connectivity into devices. These development kits combine the power and flexibility of the DIGI XBee ecosystem with 4G cellular technology. The DIGI XBee development kits offer 3 months of free cellular data service, consisting of a development board and an embedded modem. The XBee 3 modules offer the flexibility to switch between multiple frequencies and wireless protocols as needed. The built-in DIGI TrustFence® security, identity, and data privacy features utilize more than 175 controls to protect against new and evolving cyber threats. The new kits include the XBIB-C development board with features like USB Direct Mode (XBee 3 Cellular), a current monitoring header, and a temperature/humidity sensor.