FRDM-KW38

NXP Semiconductors
771-FRDM-KW38
FRDM-KW38

Mfr.:

Paglalarawan:
Bluetooth Development Tools - 802.15.1 FRDM-KW38

May Stock: 20

Stock:
20 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
15 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱6,074.92 ₱6,074.92

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
NXP
Kategorya ng Produkto: Mga Bluetooth Development Tool - 802.15.1
RoHS: N
Development Platforms
2.36 GHz to 2.483 GHz
Bluetooth, BLE
Brand: NXP Semiconductors
Uri ng Produkto: Bluetooth Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Mga Alias ng # ng Piyesa : 935381795598
Timbang ng Unit: 179.172 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDM-KW38 Freedom Development Board

NXP Semiconductor FRDM-KW38 Freedom Development Board is a highly configurable and low-power development board that evaluates the KW39A / 38A / 37A / 38Z / 37Z (KW38) wireless microcontrollers (MCUs). The FRDM-KW38 board offers an easy-to-use mass-storage device mode flash programmer, a virtual serial port, and standard programming and run-control capabilities. The board consists of the KW38A device with a 32MHz reference oscillator crystal, RF circuitry (including antenna), and 4-Mbit external serial flash. The board also includes CAN and LIN transceivers and the supporting circuitry in the freedom board form factor. NXP FRDM-KW38 Freedom Development Board is a standalone PCB and supports application development with NXP's BLUETOOTH® Low Energy and generic FSK libraries.