ENW89849AYKF

Panasonic
667-ENW-89849AYKF
ENW89849AYKF

Mfr.:

Paglalarawan:
Bluetooth Development Tools - 802.15.1 Beacon Kit PAN1740 Beacon Kit

Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.

Availability

Stock:

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Panasonic
Kategorya ng Produkto: Mga Bluetooth Development Tool - 802.15.1
Mga Paghihigpit sa Pagpapadala:
 Kasalukuyang hindi ibinebenta ng Mouser ang produktong ito sa inyong rehiyon.
RoHS:  
Evaluation Kits
ENW-89849
2.4 GHz
2.35 V to 3.3 V
Bluetooth
Uri ng Antenna Connector: Integrated
Brand: Panasonic
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: DE
Paglalarawan/Function: PAN1740 Beacon evaluation kit
Uri ng Interface: I2C, SPI, UART
Maximum na Operating Temperature: + 85 C
Minimum na Operating Temperature: - 40 C
Packaging: Bulk
Uri ng Produkto: Bluetooth Development Tools
Series: PAN1740
Dami ng Pack ng Pabrika: 5
Subcategory: Development Tools
Bersiyon: Version 4.0
Mga Alias ng # ng Piyesa : ENW-89849AYKF EVAL_PAN1740BEACON EMK
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543909000
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

PAN1740 Beacon

Panasonic PAN1740 Beacon is a BLUETOOTH® Low Energy device based on the single-mode BT smart system-on-chip PAN1740. The PAN1740 Beacon from Panasonic can run on one single-coin battery for years because of its ultra-low power consumption of less than 5mA in TX mode. The Beacon is compact at 26mm x 24mm and includes an antenna. This device comes pre-configured for out-of-the-box use and transmits a unique user ID number to smartphones, tablets, or personal computers. Apps use that ID to execute a course of action like indoor positioning, providing shoppers with personalized sales pitches, and promotions at specific store locations. This allows the user to get additional information on points of interest.

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications.