X-NUCLEO-BNRG2A1

STMicroelectronics
511-X-NUCLEO-BNRG2A1
X-NUCLEO-BNRG2A1

Mfr.:

Paglalarawan:
Bluetooth Development Tools - 802.15.1 Bluetooth Low Energy expansion board based on the BLUENRG-M2SP module for STM32

May Stock: 59

Stock:
59
Maaaring Ipadala Agad
Inoorder:
105
Inaasahan 3/23/2026
Lead-Time ng Pabrika:
52
(na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1   Maximum: 20
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱995.86 ₱995.86

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Mga Bluetooth Development Tool - 802.15.1
RoHS:  
Evaluation Boards
BLUENRG-M2SP
BLE
Brand: STMicroelectronics
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: IT
Para Magamit sa: STM32 Nucleo
Packaging: Bulk
Uri ng Produkto: Bluetooth Development Tools
Series: X-NUCLEO
Subcategory: Development Tools
Pangalang pangkalakal: NUCLEO
Timbang ng Unit: 362.880 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

X-NUCLEO-BNRG2A1 Expansion Board

STMicroelectronics X-NUCLEO-BNRG2A1 Expansion Board is a BLUETOOTH® Low Energy board based on the BLUENRG-M2SP module for STM32 Nucleo. The board provides BLUETOOTH Low Energy connectivity for developer applications and can be plugged onto the STM32 Nucleo board through its Arduino UNO R3 connectors. This expansion board features BLUETOOTH v5.0 compliance and an FCC-certified BlueNRG-M2SP application processor module based on the ST BlueNRG-2 System-on-Chip (SoC). The SoC manages the complete BLUETOOTH Low Energy stack and protocols on its Cortex®-M0 core and programmable flash.