MIKROE-6127

Mikroe
932-MIKROE-6127
MIKROE-6127

Mfr.:

Paglalarawan:
GNSS / GPS Development Tools GNSS 18 Click

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.

May Stock: 6

Stock:
6 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
8 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱4,627.24 ₱4,627.24

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Mikroe
Kategorya ng Produkto: Mga GNSS / GPS Development Tool
RoHS:  
Add-On Boards
SAM-M10Q
1.57542 GHz, 1.602 GHz
3.3 V, 5 V
I2C, UART
GPS, GNSS
Brand: Mikroe
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: RS
Paglalarawan/Function: GNSS 18 Click
Mga Dimensiyon: 57.15 mm x 25.4 mm
Para Magamit sa: Ideal for Asset Tracking
Uri ng Produkto: GPS Development Tools
Protocol - ANT, Thread, Zigbee - 802.15.4: ANT
Protocol - Cellular, NBIoT, LTE: Cellular
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

GNSS 18 Click

Mikroe GNSS 18 Click is a compact board for high-precision GNSS applications. The Mikroe GNSS 18 Click features u-blox's SAM-M10Q GNSS module, which is known for high sensitivity and fast L1 signal acquisition and supports GPS, Galileo, GLONASS, BeiDou B1C, QZSS, and SBAS. The u-blox Super-S technology delivers accurate positioning and low power use (37mW in tracking mode), ideal for battery-powered devices. An integrated patch antenna, SAW filter, and LNA enhance signal reception and resist jamming, making GNSS 18 Click ideal for asset tracking, navigation, and location-based services requiring precision and reliability.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.