DM182017-5

Microchip Technology
579-DM182017-5
DM182017-5

Mfr.:

Paglalarawan:
Sub-GHz Development Tools MRF34TA Wireless RC DevKit

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱12,945.60 ₱12,945.60

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Sub-GHz
RoHS:  
Development Kits
433.92 MHz
MICRF114
3.3 V
USB
Sub GHz
Brand: Microchip Technology
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: US
Paglalarawan/Function: Demonstration and development platform for wireless security remote control applications
Uri ng Produkto: Sub-GHz Development Tools
Series: SDEVSY
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 10 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8517799000
USHTS:
8529902100
ECCN:
5D992.c

MICRF114 Wireless Remote Control Development Kit

Microchip MICRF114 Wireless Security Remote Control Development Kit (DM182017-5) provides a demonstration and development platform for wireless security remote control applications. A pre-programmed demo demonstrates the basic operation of Microchip's Remote Keyless Entry (RKE) solutions. The demo features the capabilities of secure data transmission over the air. This demo uses two different methods of securing information before transmission, KEELOQ® AES and KEELOQ Classic.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.