SEN-14347

SparkFun
474-SEN-14347
SEN-14347

Mfr.:

Paglalarawan:
Optical Sensor Development Tools SparkFun Spectral Sens Breakout AS7262

May Stock: 6

Stock:
6 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
1 Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,653.00 ₱1,653.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
SparkFun Electronics
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Optical Sensor
RoHS:  
Breakout Boards
Visible Light Sensor
2.7 V to 3.6 V
Brand: SparkFun
Paglalarawan/Function: Works as a Spectroscope
Uri ng Interface: I2C, UART
Maximum na Operating Temperature: + 85 C
Minimum na Operating Temperature: - 40 C
Uri ng Produkto: Optical Sensor Development Tools
Series: Qwiic
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 11.571 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
USHTS:
9027308020
ECCN:
EAR99

Qwiic Connect System

SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I2C) Protocol. I2C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires. 

Qwiic Breakout Boards

Qwiic Breakouts are compact boards, each based around a device that provides input or output to a Qwiic Connect project. Options include optical sensors, temperature sensors, accelerometers, magnetometers, Real Time Clocks, and GPS modules. Most Qwiic Breakouts have two or more connectors allowing multiple devices to be connected.