DFR0076

DFRobot
426-DFR0076
DFR0076

Mfr.:

Paglalarawan:
Multiple Function Sensor Development Tools GravityAnalog Flame Sensor

May Stock: 10

Stock:
10 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱232.00 ₱232.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
DFRobot
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Multiple Function Sensor
RoHS:  
Plug-In Modules
Flame Sensor
YG1006
3.3 V to 5 V
Bulk
Brand: DFRobot
Mga Dimensiyon: 22 mm x 30 mm
Uri ng Interface: Analog
Uri ng Produkto: Multiple Function Sensor Development Tools
Series: Gravity
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 18 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8543704500
ECCN:
EAR99

Gravity Series

DFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.