Board with Real Probe sensors

Innovative Sensor Technology
916-104022
Board with Real Probe sensors

Mfr.:

Paglalarawan:
Multiple Function Sensor Development Tools Sensor, Evaluation Kit, Liquid flow Real Probe

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 5   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱9,386.72 ₱46,933.60

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Innovative Sensor Technology
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Multiple Function Sensor
RoHS:  
Evaluation Kits
Flow Sensor
FS5, FS7, OOL
Bulk
Brand: Innovative Sensor Technology
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CH
Mga Dimensiyon: 80 mm x 31 mm x 15 mm
Maximum na Operating Temperature: + 85 C
Minimum na Operating Temperature: - 20 C
Uri ng Produkto: Multiple Function Sensor Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Mga Alias ng # ng Piyesa : 104022
Timbang ng Unit: 40 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
9026802000
ECCN:
EAR99

Temperature Sensor Development Tool

Innovative Sensor Technology Temperature Sensor Development Tool features a Real Probe sensor on the board and is compatible with FS5/7 flow sensors and out-of-liquid (OOL) flow sensors. The board utilizes the constant temperature anemometer (CTA) principle using an analog Wheatstone bridge (direct output). Users can program the temperature difference between the sensor and heater via a rotary switch and subtract zero flow offset from the output voltage. An LED bar on the board indicates current flow, and the tool is protected with a user-replaceable fuse. Innovative Sensor Technology Temperature Sensor Development Tool is suitable for gas flow meters and detectors, liquid flow meters and detectors, and liquids presence detectors.