EV63V67A

Microchip Technology
579-EV63V67A
EV63V67A

Mfr.:

Paglalarawan:
Multiple Function Sensor Development Tools LX34070 Data ACQ INTF Board

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.

May Stock: 9

Stock:
9 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱3,480.00 ₱3,480.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Multiple Function Sensor
RoHS:  
Development Tools
Position Sensor
LX34070
Brand: Microchip Technology
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Uri ng Produkto: Multiple Function Sensor Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8473301180
ECCN:
3A992.a

EV63V67A Data Acquisition Interface Board

Microchip Technology EV63V67A Data Acquisition Interface Board is designed for high-speed inductive position sensor development. This board pairs with the LX34070 90° rotary EVB (EV65W60A) along with the PIC32MKMCJ Curiosity board (DT100113). This allows the user to capture fast sine and cosine output signals for sensor evaluation and development needs. The EV63V67A interface board includes one 4-pin cable and one 8-pin cable.

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.