EV64Z42A

Microchip Technology
579-EV64Z42A
EV64Z42A

Mfr.:

Paglalarawan:
Touch Sensor Development Tools MTCH2120 Evaluation Kit

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.

May Stock: 20

Stock:
20 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
2 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,774.22 ₱1,774.22

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Touch Sensor
RoHS:  
Evaluation Kits
Capacitive Touch Sensor
MTCH2120
Brand: Microchip Technology
Uri ng Interface: I2C, USB Type-C
Uri ng Produkto: Touch Sensor Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

EV64Z42A Development Tool

Microchip Technology EV64Z42A Development Tool is a hardware platform designed to assess the abilities of the MTCH2120 I2C-based touch turnkey microcontroller. The MTCH2120 provides noise-robust and water-tolerant touch button implementation for up to 12 buttons with an I2C interface to the host. Supports touch tuning, visualization, and validation via MPLAP data visualizer.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.