DPP903M000

Measurement Specialties
824-DPP903M000
DPP903M000

Mfr.:

Paglalarawan:
Multiple Function Sensor Development Tools PICTAIL WeatherBoard

Lifecycle:
Espesyal na Order sa Pabrika:
Kumuha ng quote para ma-verify ang kasalukuyang presyo, lead-time at mga kinakailangan ng manufacturer sa pag-order.

May Stock: 89

Stock:
89 Maaaring Ipadala Agad
Ang mga dami na higit pa sa 89 ay sasailalim sa minimum na mga kinakailangan sa pag-order.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱2,397.14 ₱2,397.14

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
TE Connectivity
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Multiple Function Sensor
RoHS:  
Evaluation Boards
Multiple Function Sensor
HTU21D, MS5637, MS8607, TSYS01
Bulk
Brand: Measurement Specialties
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Paglalarawan/Function: PICTAIL weather board
Para Magamit sa: Microchip Explorer 16
Uri ng Interface: I2C, SPI
Uri ng Produkto: Multiple Function Sensor Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Mga Alias ng # ng Piyesa : 10133003-00
Timbang ng Unit: 59.422 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8473309000
CAHTS:
9026200090
USHTS:
8473301180
TARIC:
9026208000
MXHTS:
8473300499
ECCN:
EAR99

MEAS PICtail Plus Weather Shield

Measurement Specialties PICTAIL Plus Weather Shield for Microchip Explorer 16 is a simple way to interface with TE's board mountable sensors. The Weather Shield allows users to quickly and easily measure pressure, temperature, or humidity through a simple software package and simple splash screen.

Embedded Sensor Solutions

TE Connectivity's (TE) Measure Specialties Embedded Sensor Solutions are development tools available in low power and small form factors. The Sensor Products are suited for wearable and miniature devices used to collect and share critical data for health monitoring, fitness, air quality, aerospace, battery-powered, and related applications. TE has teamed with semiconductor manufacturers to design and provide plug and play tools for Xplained Pro Sensor Hub and Digilent Pmod™ based development platforms in order to increase knowledge sharing and reduced time to market. In addition, TE offers several wireless demo/development tools to help engineers quickly achieve design objectives with wireless applications. These tools are supported with software/firmware drivers, documentation, and graphic user interfaces to make the development process easy.