SCC1300-D04-PWB

Murata Electronics
81-SCC1300-D04PWB
SCC1300-D04-PWB

Mfr.:

Paglalarawan:
Acceleration Sensor Development Tools Type 1300-D04 Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth P.2

Lifecycle:
End of Life:
Naka-iskedyul para sa kalumaan at ihihinto na ng manufacturer.

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱13,399.16 ₱13,399.16

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Murata
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Acceleration Sensor
RoHS:  
Sensor Boards
Accelerometer, Gyroscope Sensor
SCC1300-D04
3.3 V
Bulk
Brand: Murata Electronics
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: FI
Uri ng Produkto: Acceleration Sensor Development Tools
Series: SCC1300
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Mga Alias ng # ng Piyesa : SCC1300-D04 PWB
Timbang ng Unit: 50 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
USHTS:
9031808085
TARIC:
9031803890
ECCN:
EAR99

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

MEMS Sensors

Murata Electronics MEMS Sensors are robust structures that are very sensitive to inertial forces and pressure but are insensitive to other environmental variables and causes of failure. Murata's silicon capacitive sensors are made of single-crystal silicon and glass. These materials ensure exceptional reliability, unprecedented accuracy, and excellent stability over time and temperature. MEMS are inherently hermetically sealed in a wafer-level process for reduced packaging requirements. No particles or chemicals can enter the capped sensor, ensuring reliability. Depending on the needs of the application, the accelerometer, gyroscope, and pressure sensor elements can be designed for a specific sensitivity, measuring range, and frequency response. Gyroscopes can be used for signals as small as the earth's rotation and as large as tracking the motion of a human hand.