MIKROE-3308

Mikroe
932-MIKROE-3308
MIKROE-3308

Mfr.:

Paglalarawan:
Current Sensor Development Tools The factory is currently not accepting orders for this product.

May Stock: 3

Stock:
3 Maaaring Ipadala Agad
Matagal na lead time na iniulat sa produktong ito.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,276.00 ₱1,276.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Mikroe
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Current Sensor
RoHS:  
Click Boards
Current Sensor
ACS70331
3.3 V, 5 V
Brand: Mikroe
Mga Dimensiyon: 42.9 mm x 25.4 mm
Uri ng Interface: I2C
Uri ng Produkto: Current Sensor Development Tools
Series: Hall Current
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 23.375 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Hall Current 4 Click

Mikroe Hall Current 4 Click measures relatively high current using an integrated Allegro ACS70331 current sensor. The current sensor is based on GMR elements for current measurement. The Mikroe Hall Current 4 Click can be used for current measurement in applications designed to follow a current, such as monitoring the current in battery chargers or various kinds of system power supplies.