MIKROE-4953

Mikroe
932-MIKROE-4953
MIKROE-4953

Mfr.:

Paglalarawan:
Current Sensor Development Tools Current 5 Click

Availability

Stock:
Hindi Naka-stock
Lead-Time ng Pabrika:
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,682.00 ₱1,682.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Mikroe
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Current Sensor
RoHS:  
Add-On Boards
Current Sensor
INA381
3.3 V, 5 V
Brand: Mikroe
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: RS
Mga Dimensiyon: 57.15 mm x 25.4 mm
Para Magamit sa: High-Speed Current-Sense Amplifier
Uri ng Interface: SPI
Maximum na Operating Temperature: + 125 C
Minimum na Operating Temperature: - 40 C
Uri ng Produkto: Current Sensor Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Current 5 Click

Mikroe Current 5 Click provides a precise and accurate current sensing solution. The board features the Texas Instruments INA381 high-speed current-sense amplifier with an integrated comparator. The device has selectable operating modes (transparent or latched) and detects overcurrent conditions. It measures the voltage developed across a current shunt resistor. It then compares that voltage to a user-defined threshold limit set by the comparator reference potentiometer. The current-shunt monitor can measure differential voltage signals on common-mode voltages that vary from –0.2V to 26V, independent of the supply voltage.