VL53L1X-SATEL

STMicroelectronics
511-VL53L1X-SATEL
VL53L1X-SATEL

Mfr.:

Paglalarawan:
Distance Sensor Development Tool Breakout boards, VL53L1X Time-of-Flight (ToF) long distance sensor

May Stock: 40

Stock:
40
Maaaring Ipadala Agad
Inoorder:
56
Minimum: 1   Mga Multiple: 1   Maximum: 25
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱1,129.84 ₱1,129.84

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
STMicroelectronics
Kategorya ng Produkto: Development Tool ng Distance Sensor
RoHS:  
Distance Sensor Development Tool
Breakout Boards
Time-of-Flight (ToF) Sensor
2.8 V to 5 V
Brand: STMicroelectronics
Packaging: Bulk
Series: VL53L1X-SATEL
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: FlightSense
Timbang ng Unit: 20.740 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
USHTS:
9015104000
ECCN:
EAR99

VL53L1X-SATEL Breakout Board

STMicroelectronics VL53L1X-SATEL Breakout Board integrates VL53L1X long distance ranging Time-of-Flight (ToF) sensor, voltage regulator, and signal interface level shifter. This breakout board features true distance measurement independent of target size and reflectance. The VL53L1X-SATEL breakout board can be used in any application with a 2.8V to 5V supply. The PCB section supporting the VL53L1X module is perforated so that developers can break off the mini-PCB for use in a 2.8V supply application using flying-leads. This makes it easier to integrate the VL53L1X-SATEL breakout boards into development and evaluation devices due to their small form factor.