3DPLAY2GOKITTOBO1

Infineon Technologies
726-3DPLAY2GOKITTOBO
3DPLAY2GOKITTOBO1

Mfr.:

Paglalarawan:
Magnetic Sensor Development Tools POSITION SENS CONS & IND

May Stock: 8

Stock:
8 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
16 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱2,575.78 ₱2,575.78

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Infineon
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Magnetic Sensor
RoHS: N
Evaluation Boards
Bulk
Brand: Infineon Technologies
Uri ng Produkto: Magnetic Sensor Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Mga Alias ng # ng Piyesa : 3D PLAY2GO KIT SP005731811
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

XENSIV™ 3D PLAY2GO Kit

Infineon Technologies XENSIV™ 3D PLAY2GO Kit is a tiny joystick ideal for thumb actuation. The 3D PLAY2GO Kit directly replaces potentiometer joysticks in gaming controllers and similar devices. The joystick comes with a pre-mounted magnet and is made to be combined with the TLI493D-W2BW Shield2Go 3D Magnetic Sensor for evaluation of three-dimensional movements of consumer or industrial joysticks.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.