TLE4999XPROGRAMKITTOBO1

Infineon Technologies
726-TLE4999XPROGRAMK
TLE4999XPROGRAMKITTOBO1

Mfr.:

Paglalarawan:
Magnetic Sensor Development Tools TLE4999X Program Kit

Lifecycle:
Bagong Produkto:
Bago mula sa manufacturer na ito.

May Stock: 3

Stock:
3 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
3 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱51,312.60 ₱51,312.60

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Infineon
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Magnetic Sensor
RoHS: N
Evaluation Kits
TLE4999
Brand: Infineon Technologies
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: DE
Para Magamit sa: Linear Hall Sensor
Uri ng Produkto: Magnetic Sensor Development Tools
Subcategory: Development Tools
Mga Alias ng # ng Piyesa : TLE4999X PROGRAM-KIT SP001701202
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

TLE4999X Program-Kit

Infineon Technologies TLE4999X Program-Kit is a hardware setup that includes a PGSISI-3 interface box and an evaluation board with a satellite board. The PGSISI box is connected to the computer and to the power supply. This provides the communication between the sensor and the evaluation software. This kit includes burn and erase functionality for EEPROM and an external magnetic setup. The TLE4999X program kit is designed to be used with a linear hall evaluation software in combination with the PGSISI-3 evaluation kit hardware. The software allows reading sensor output values, programming, and calibration, including temperature compensation and multi-point calibration. The TLE4999X program kit is ideal for steering torque sensing, brake and acceleration pedals, valve or flap position sensing, and automotive and industrial safety.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.