SEN0331

DFRobot
426-SEN0331
SEN0331

Mfr.:

Paglalarawan:
Temperature Sensor Development Tools Fermion: SHT31 Digital Temperature & Humidity Sensor (Breakout)

May Stock: 49

Stock:
49 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
5 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱516.20 ₱516.20

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
DFRobot
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Temperature Sensor
RoHS:  
Breakout Boards
Humidity, Temperature Sensor
SHT31-DIS-B
2.15 V to 5.5 V
Brand: DFRobot
Mga Dimensiyon: 19 mm x 16 mm
Uri ng Interface: I2C
Uri ng Produkto: Temperature Sensor Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543909000
USHTS:
9025198085
ECCN:
EAR99

SHT31 Temperature & Humidity Sensor Breakout

DFRobot SHT31 Digital Temperature and Humidity Sensor Breakout is based on Sensirion SHT31 sensor IC that features CMOSens® technology. This sensor offers high reliability and long-term stability with low power consumption, fast response, and strong anti-interference ability. The SHT31 sensor breakout features highly integrated capacitive humidity and band-gap temperature sensing components. This sensor breakout supports I2C communication and is compatible with 3.3V/5V controllers like Arduino, micro:bit, and ESP32. The SHT31 sensor breakout provides humidity accuracy of ±2%RH at 0%RH to 100%RH (at 25°C) and typical temperature accuracy of ±0.2°C at 0°C to 90°C. This sensor breakout is ideal for use in urban environment monitoring, intelligent buildings, industrial automation, smart homes, and other Internet of Things (IoT) applications.