MAXREFDES131#

Analog Devices / Maxim Integrated
700-MAXREFDES131#
MAXREFDES131#

Mfr.:

Paglalarawan:
Temperature Sensor Development Tools 1-Wire -to-I2C Master Bridge

May Stock: 4

Stock:
4 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
10 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱4,147.58 ₱4,147.58

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Analog Devices Inc.
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Temperature Sensor
RoHS:  
Reference Design Boards
Passive Infrared Sensor
AMG8833
3.3 V
Bulk
Brand: Analog Devices / Maxim Integrated
Para Magamit sa: DS28E17
Uri ng Interface: 1-Wire, I2C
Uri ng Produkto: Temperature Sensor Development Tools
Series: MAXREFDES
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 166.517 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Panasonic Occupancy Detection Solutions

Analog Devices and Panasonic Occupancy Detection Solutions provide tremendous benefits for automation, like energy savings, comfort, and enhanced safety and security. The MAXREFDES130# can be used to maximize these benefits for legacy systems that need integration with modern control and communications. This unique design features multiple analog IO, matching the 0V to 10V and 4-20mA systems embedded in many buildings and control systems. In addition, both non-latching and latching relays can control multiple power lines and temperature, saving energy and ensuring a comfortable climate. Most importantly, MAXREFDES130# features a 1-Wire® master bus for use with MAXREFDES131# and the 1-Wire Grid-EYE® sensor, bringing modern presence and gesture-sensing feedback to the platform.

MAXREFDES131# Evaluation Kit

Analog Devices MAXREFDES131# Evaluation Kit featuring the Grid-EYE® Sensor enables presence sensing, people counting, and gestures while tethered up to 100m along the 1-Wire bus. The Analog Devices MAXREFDES131# features the Panasonic AMG8833 Grid-EYE® and the Maxim 1-Wire® bus, enabled by the DS28E17. The board features RJ-11 connectors and convenient mounting holes for quick evaluation and implementation. Example source code for interfacing with MAXREFDES131# is available for both Arm® mbed™ and Arduino® platforms. This design conveniently works with MAXREFDES132#, a hardware 1-Wire shield. A demonstration GUI allows for visual feedback of up to 10 daisy-chained MAXREFDES131# Panasonic Grid-Eye® Sensors.