EV15T80A

Microchip Technology
579-EV15T80A
EV15T80A

Mfr.:

Paglalarawan:
Temperature Sensor Development Tools MCP9601 Evaluation Board

May Stock: 5

Stock:
5 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
2 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱6,156.70 ₱6,156.70

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Temperature Sensor
Brand: Microchip Technology
Uri ng Produkto: Temperature Sensor Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

MCP9601 Evaluation Board

Microchip Technology MCP9601 Evaluation Board is designed to digitize the thermocouple EMF voltage to degree Celsius with ±1°C accuracy. This evaluation board facilitates users to easily evaluate all device features using a type K thermocouple. The MCP9601 evaluation board also supports type J, T, N, E, B, S, and R thermocouples. Each of these types is evaluated by replacing the Type K Thermocouple connector with the corresponding connectors. This MCP9601 evaluation board connects to a PC via a USB interface and temperature can be data-logged using Thermal Management Software Graphical User Interface (GUI).

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.