101020062

Seeed Studio
713-101020062
101020062

Mfr.:

Paglalarawan:
Temperature Sensor Development Tools The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Naka-iskedyul para sa kalumaan at ihihinto na ng manufacturer.

May Stock: 5

Stock:
5 Maaaring Ipadala Agad
Matagal na lead time na iniulat sa produktong ito.
Minimum: 1   Mga Multiple: 1   Maximum: 6
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱644.96 ₱644.96

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Seeed Studio
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Temperature Sensor
RoHS:  
Add-On Modules
IR Temperature Sensor
OTP-538U
3 V to 5 V
Bulk
Brand: Seeed Studio
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Maximum na Operating Temperature: + 80 C
Minimum na Operating Temperature: - 10 C
Uri ng Produkto: Temperature Sensor Development Tools
Series: Grove
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Pangalang pangkalakal: Grove
Mga Alias ng # ng Piyesa : SEN01041P
Timbang ng Unit: 14.774 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8543709990
USHTS:
9025194000
ECCN:
EAR99

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.