ATEVK-MXT1665TDAT-A

Microchip Technology
579-AVR128DA32TERXB
ATEVK-MXT1665TDAT-A

Mfr.:

Paglalarawan:
Touch Sensor Development Tools ATEVK-MXT1665TDAT-A I2C Evaluation Kit

Lifecycle:
End of Life:
Naka-iskedyul para sa kalumaan at ihihinto na ng manufacturer.

May Stock: 2

Stock:
2 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
12 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱49,598.12 ₱49,598.12

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Microchip
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Touch Sensor
RoHS:  
Evaluation Kits
maXTouch
ATMXT1665TDAT
Bulk
Brand: Microchip Technology
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Uri ng Produkto: Touch Sensor Development Tools
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ATEVK-MXT1x Development Kits

Microchip Technology ATEVK-MXT1x Development Kits are the I2C based version of the evaluation and development of Microchip's maXTouch applications. The Microchip Technology ATEVK-MXT1189TDAT-A development kit uses ATMXT1189TDAT touchscreen sensor IC, and the ATEVK-MXT1665TDAT-A development kit uses ATMXT1665TDAT touchscreen sensor IC for evaluation. The ATEVK-MXT1x development kits can be connected through a Flexible Printed Circuit (FPC) to an Indium Tin Oxide (ITO) glass touchscreen (MISC1071 and MISC1072). These kits include a copper flex panel to mimic the display loading effect and self-adhesive feet to fix the touchscreen assembly on the desk or bench. The touchscreen assembly can be mounted to a suitable display for the evaluation of on-screen performance.

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.