kx DRAM

Results: 2,712
Select Image Part # Mfr. Description Datasheet Availability Pricing (PHP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
AP Memory DRAM IoT RAM 256Mb OPI (x8) DDR 200MHz, 1.8V, Ind. Temp., BGA24 2,009In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 256 Mbit 8 bit 200 MHz BGA-24 32 M x 8 6.5 ns 1.62 V 1.98 V - 40 C + 85 C IoT RAM Tray

AP Memory DRAM IoT RAM 64Mb QSPI (x1,x4) SDR 144MHz, HS, 1.8V, Ind. Temp., SOP8 1,770In Stock
Min.: 1
Mult.: 1
: 3,000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 144 MHz SOP-8 8 M x 8 1.62 V 1.98 V - 40 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
AP Memory DRAM IoT RAM 16Mb QSPI (x1,x4) SDR 144/84MHz, RBX, 1.8V, Ext. Temp., SOP8 1,914In Stock
Min.: 1
Mult.: 1
: 3,000

PSRAM (Pseudo SRAM) 16 Mbit 4 bit / 1 bit 84 MHz/144 MHz SOP-8 2 M x 8 1.62 V 1.98 V - 40 C + 105 C IoT RAM Reel, Cut Tape, MouseReel
AP Memory DRAM IoT RAM 64Mb OPI (x8) DDR 133MHz, 3V, Ext. Temp., BGA24 2,960In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 133 MHz BGA-24 8 M x 8 2.7 V 3.6 V - 40 C + 105 C IoT RAM Tray
Infineon Technologies DRAM SPCM 1,635In Stock
Min.: 1
Mult.: 1

HyperRAM 64 Mbit 8 bit 200 MHz FBGA-24 8 M x 8 35 ns 1.7 V 2 V - 40 C + 105 C Tray

AP Memory DRAM IoT RAM 16Mb QSPI (x1,x4) SDR 144MHz, 1.8V, Ind. Temp., SOP8 1,982In Stock
Min.: 1
Mult.: 1
: 3,000

PSRAM (Pseudo SRAM) 16 Mbit 4 bit / 1 bit 144 MHz SOP-8 2 M x 8 1.62 V 1.98 V - 40 C + 85 C IoT RAM Reel, Cut Tape, MouseReel
AP Memory DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR 3,391In Stock
Min.: 1
Mult.: 1
: 3,000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 84 MHz SOP-8 8 M x 8 1.62 V 1.98 V - 40 C + 105 C IoT RAM Reel, Cut Tape, MouseReel
AP Memory DRAM IoT RAM 64Mb OPI (x8) DDR 200MHz, 1.8V, Ind. Temp., BGA24 (OctaRAM for Renesas RZ/A SoC) 553In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 200 MHz BGA-24 8 M x 8 5.5 ns 1.62 V 1.98 V - 40 C + 85 C Tray
SMARTsemi DRAM DRAM DDR3(L) 2GB 256MX8 1866Mbps 1.35V/1.5V 78-FBGA Industrial 205In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 8 bit 933 MHz FBGA-78 256 M x 8 1.283 V 1.575 V - 40 C + 85 C KTDM Tray
Micron DRAM LPDDR4 16Gbit 32 200/264 TFBGA 1 AT 1,280In Stock
4,160Expected 16/11/2026
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR4 16 Gbit 32 bit 2.133 GHz TFBGA-200 512 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 105 C Tray
Kingston DRAM 4Gb 96 ball FBGA DDR3L 1866 IT 31In Stock
300On Order
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 4 Gbit 16 bit FBGA-96 256 M x 16 1.283 V 1.5 V - 40 C + 95 C Tray
ISSI DRAM Automotive (Tc: -40 to +105C) 2G, 1.2/1.8V, LPDDR2, 128Mx16, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT 71In Stock
513On Order
Min.: 1
Mult.: 1

SDRAM - LPDDR2 2 Gb 4 bit 533 MHz BGA-134 128 M x 16 10 ns 1.7 V 1.95 V - 40 C + 105 C
Alliance Memory DRAM 512M 3.3V 143MHz 32M x 16 SDRAM 3,100In Stock
Min.: 1
Mult.: 1
: 1,000

SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C32M16SB Reel, Cut Tape
ISSI DRAM 1G, 1.8V, DDR2, 128Mx8, 400Mhz a.CL5, 60 ball BGA, (8mmx 10.5mm), RoHS, IT 31In Stock
242On Order
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gb 4 bit 400 MHz BGA-60 128 M x 8 450 ps 1.7 V 1.9 V - 40 C + 95 C
AP Memory DRAM 64Mb QSPI PSRAM Sync Serial x1/x4 SDR 892In Stock
10,000Expected 15/12/2026
Min.: 1
Mult.: 1
: 10,000

PSRAM (Pseudo SRAM) 64 Mbit 4 bit / 1 bit 133 MHz USON-8 8 M x 8 2.7 V 3.6 V - 40 C + 85 C IoT RAM Reel, Cut Tape
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 CT 11,710In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 1.066 GHz FBGA-96 256 M x 16 13.09 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM LPDDR4 4G 128MX32 FBGA DDP 1,946In Stock
Min.: 1
Mult.: 1
: 2,000

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 2.133 GHz VFBGA-200 128 M x 32 1.1 V - 25 C + 85 C 110S Reel, Cut Tape
Micron DRAM DDR3 8Gbit 16 96/144TFBGA 2 IT 1,063In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C Tray
AP Memory DRAM Octal Double-Data-Rate PSRAM, 133 MHz, BGA-24 68In Stock
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 64 Mbit 8 bit 133 MHz BGA-24 8 M x 8 2.7 V 3.6 V - 40 C + 85 C IoT RAM Tray
Micron DRAM DDR3 4Gbit 8 78/117TFBGA 1 CT 5,665In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM LPDDR4 4G 128MX32 FBGA 5,481In Stock
Min.: 1
Mult.: 1
: 2,000

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.866 GHz VFBGA-200 128 M x 32 1.1 V - 25 C + 85 C 110S Reel, Cut Tape, MouseReel
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS 1,424In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS, T&R 571In Stock
3,000Expected 17/08/2026
Min.: 1
Mult.: 1
: 1,500

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape
Micron DRAM DDR4 8G 2GX4 FBGA 1,117In Stock
Min.: 1
Mult.: 1
: 2,000

SDRAM - DDR4 8 Gbit 4 bit 1.6 GHz FBGA-78 2 G x 4 13.75 ns 1.14 V 1.26 V 0 C + 95 C MT40A Reel, Cut Tape

AP Memory DRAM IoT RAM 128Mb OPI (x8) DDR 200MHz, 1.8V, Ind. Temp., BGA24 118In Stock
4,800Expected 21/08/2026
Min.: 1
Mult.: 1

PSRAM (Pseudo SRAM) 128 Mbit 8 bit 200 MHz BGA-24 16 M x 8 5.5 ns 1.62 V 1.98 V - 40 C + 85 C IoT RAM Tray