ROHM Semiconductor EEPROM

Mga Resulta: 638
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Uri ng Interface Maximum na Clock Frequency Organisasyon Package / Case Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Retention ng Data Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 2K VSON008X2030 EEPROM Lead-Time para sa Hindi Naka-stock 15 (na) Linggo

2 kbit Serial 3 MHz 128 x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G56-3A Reel
ROHM Semiconductor EEPROM Microwire BUS 4Kbit(256x16bit) Lead-Time para sa Hindi Naka-stock 16 (na) Linggo

4 kbit Serial 3 MHz 256 x 16 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM Microwire BUS 4Kbit(256x16bit) Lead-Time para sa Hindi Naka-stock 15 (na) Linggo

4 kbit Serial 3 MHz 256 x 16 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM Microwire BUS 4Kbit(256x16bit) Lead-Time para sa Hindi Naka-stock 15 (na) Linggo

4 kbit Serial 3 MHz 256 x 16 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM Microwire BUS 4Kbit(256x16bit) Lead-Time para sa Hindi Naka-stock 15 (na) Linggo

4 kbit Serial 3 MHz 256 x 16 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM Microwire BUS 4Kbit(256x16bit) Lead-Time para sa Hindi Naka-stock 15 (na) Linggo

4 kbit Serial 3 MHz 256 x 16 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM Microwire BUS 8Kbit(512x16bit) Lead-Time para sa Hindi Naka-stock 16 (na) Linggo

8 kbit Serial 3 MHz 512 x 16 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM Microwire BUS 8Kbit(512x16bit) Lead-Time para sa Hindi Naka-stock 15 (na) Linggo

8 kbit Serial 3 MHz 512 x 16 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 8K MSOP8 EEPROM Lead-Time para sa Hindi Naka-stock 15 (na) Linggo

8 kbit Serial 3 MHz 512 x 16 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G76-3 Reel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 8K MSOP8 EEPROM Lead-Time para sa Hindi Naka-stock 15 (na) Linggo

8 kbit Serial 3 MHz 512 x 16 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G76-3A Reel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 8K TSSOP-B8 EEPROM Lead-Time para sa Hindi Naka-stock 15 (na) Linggo

8 kbit Serial 3 MHz 512 x 16 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G76-3A Reel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 8K TSSOP-B8 EEPROM Lead-Time para sa Hindi Naka-stock 15 (na) Linggo

8 kbit Serial 3 MHz 512 x 16 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G76-3 Reel
ROHM Semiconductor EEPROM EEPROM Memory IC Serial-Microwire 16Kbit 8-Pin Lead-Time para sa Hindi Naka-stock 16 (na) Linggo

16 kbit Serial 3 MHz 1 k x 16 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM Microwire BUS 8Kbit(512x16bit) Lead-Time para sa Hindi Naka-stock 15 (na) Linggo

16 kbit Serial 3 MHz 1 k x 16 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM Microwire BUS 16Kbit(1024x16bit) Lead-Time para sa Hindi Naka-stock 15 (na) Linggo

16 kbit Serial 3 MHz 1 k x 16 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM EEPROM Memory IC Serial-Microwire 16Kbit 8-Pin Lead-Time para sa Hindi Naka-stock 15 (na) Linggo

16 kbit Serial 3 MHz 1 k x 16 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM Microwire BUS 16Kbit(1024x16bit) Lead-Time para sa Hindi Naka-stock 15 (na) Linggo

16 kbit Serial 3 MHz 1 k x 16 SSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor EEPROM Microwire BUS 16K 1024 16bit EEPROM Lead-Time para sa Hindi Naka-stock 15 (na) Linggo

16 kbit Serial 3 MHz 1 k x 16 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G86-3 Reel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 16K MSOP8 EEPROM Lead-Time para sa Hindi Naka-stock 15 (na) Linggo

16 kbit Serial 3 MHz 1 k x 16 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G86-3B Reel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 16K TSSOP-B8 EEPROM Lead-Time para sa Hindi Naka-stock 15 (na) Linggo

16 kbit Serial 3 MHz 1 k x 16 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G86-3 Reel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 16K VSON008X2030 EEPROM Lead-Time para sa Hindi Naka-stock 15 (na) Linggo

16 kbit Serial 3 MHz 1 k x 16 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93G86-3A Reel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 1Kbit 2.5-5.5V Lead-Time para sa Hindi Naka-stock 16 (na) Linggo

1 kbit SPI 2 MHz 64 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 1Kbit 2.5-5.5V Lead-Time para sa Hindi Naka-stock 16 (na) Linggo

1 kbit SPI 2 MHz 64 x 16 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 1Kbit 2.5-5.5V Lead-Time para sa Hindi Naka-stock 16 (na) Linggo

1 kbit SPI 2 MHz 64 x 16 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel
ROHM Semiconductor EEPROM (3-Wire) 2MHz 1Kbit 2.5-5.5V Lead-Time para sa Hindi Naka-stock 16 (na) Linggo

1 kbit SPI 2 MHz 64 x 16 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel