ROHM Semiconductor EEPROM

Mga Resulta: 638
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Uri ng Interface Maximum na Clock Frequency Organisasyon Package / Case Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Retention ng Data Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
ROHM Semiconductor BR93C76-WDW6TP
ROHM Semiconductor EEPROM 8K Hindi Naka-stock
Min.: 3,000
Mult.: 3,000
Reel: 3,000

8 kbit 3-Wire, Microwire 2 MHz 512 x 16 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor BR93C76-WMN6TP
ROHM Semiconductor EEPROM 8K Hindi Naka-stock
Min.: 2,500
Mult.: 2,500
Reel: 2,500

8 kbit 3-Wire, Microwire 2 MHz 512 x 16 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor BR95020-WDW6TP
ROHM Semiconductor EEPROM SPI 2K Hindi Naka-stock
Min.: 3,000
Mult.: 3,000
Reel: 3,000

2 kbit SPI 5 MHz 256 x 8 70 ns 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel
ROHM Semiconductor BR93LC56RF-WE2
ROHM Semiconductor EEPROM EEPROM Memory IC Serial-Microwire 2Kbit 8-Pin Lead-Time para sa Hindi Naka-stock 10 (na) Linggo
Reel
ROHM Semiconductor BU99901GUZ-WE2
ROHM Semiconductor EEPROM EEPROM Serial-2Wire 32Kb Lead-Time para sa Hindi Naka-stock 17 (na) Linggo
Min.: 3,000
Mult.: 3,000
Reel: 3,000

32 kbit 2-Wire, I2C 400 kHz 1.7 V 3.6 V SMD/SMT 40 Year - 40 C + 85 C BU99901GUZ-W Reel
ROHM Semiconductor BR25L010FV-WE2
ROHM Semiconductor EEPROM SPI 1K BIT Lead-Time para sa Hindi Naka-stock 13 (na) Linggo

1 kbit SPI 2 MHz 128 x 8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L010-W Reel
ROHM Semiconductor BR25L020F-WE2
ROHM Semiconductor EEPROM SPI 2K BIT Lead-Time para sa Hindi Naka-stock 14 (na) Linggo

2 kbit SPI 5 MHz 256 x 8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L020-W Reel
ROHM Semiconductor BR25L040FV-WE2
ROHM Semiconductor EEPROM SPI 4K BIT Lead-Time para sa Hindi Naka-stock 13 (na) Linggo

4 kbit SPI 2 MHz 512 x 8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L040-W Reel
ROHM Semiconductor BR25L080F-WE2
ROHM Semiconductor EEPROM SPI 8K BIT Lead-Time para sa Hindi Naka-stock 14 (na) Linggo

8 kbit SPI 2 MHz 1 k x 8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L080-W Reel
ROHM Semiconductor BR25L080FV-WE2
ROHM Semiconductor EEPROM SPI 8K BIT Lead-Time para sa Hindi Naka-stock 13 (na) Linggo

8 kbit SPI 2 MHz 1 k x 8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L080-W Reel
ROHM Semiconductor BR25L160FV-WE2
ROHM Semiconductor EEPROM SPI 16K BIT Lead-Time para sa Hindi Naka-stock 13 (na) Linggo

16 kbit SPI 2 MHz 2 k x 8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L160-W Reel
ROHM Semiconductor BR25L320F-WE2
ROHM Semiconductor EEPROM SPI 32K BIT Lead-Time para sa Hindi Naka-stock 14 (na) Linggo

32 kbit SPI 2 MHz 4 k x 8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L320-W Reel
ROHM Semiconductor BR9016AF-WE2
ROHM Semiconductor EEPROM SRL 1024X16 BIT Lead-Time para sa Hindi Naka-stock 13 (na) Linggo

16 kbit SPI 2 MHz 1 k x 16 2.7 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C Reel