jg EEPROM

Mga Resulta: 5,279
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Uri ng Interface Maximum na Clock Frequency Organisasyon Package / Case Oras ng Pag-access Supply Voltage - Min Supply Voltage - Max Isitilo ng Mounting Retention ng Data Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging

Microchip Technology EEPROM SEEPROM I2C 1.7-3.6V 1MHz Ind Tmp 19,982May Stock
Min.: 1
Mult.: 1
: 5,000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 TSSOP-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM, 64K (8K X 8), 2-WIRE 5,000May Stock
Min.: 5,000
Mult.: 5,000
: 5,000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 UDFN-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel
Microchip Technology EEPROM SERIAL EEPROM, 64K (8K X 8), 2-WIRE 4,000May Stock
Min.: 4,000
Mult.: 4,000
: 4,000

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel

Microchip Technology EEPROM 2-Kbit Serial EEPROM 4,960May Stock
Min.: 1
Mult.: 1
: 5,000

2 kbit 2-Wire, I2C 1 MHz 256 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape
Microchip Technology EEPROM 4K (512 X 8) SPI, 1.8V 5,000May Stock
Min.: 5,000
Mult.: 5,000
: 5,000

4 kbit 3-Wire, SPI 20 MHz 512 x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25040B Reel

Microchip Technology EEPROM 256Kbit; SPI Bus High Spd; Mode 0 & 3 5,000May Stock
Min.: 5,000
Mult.: 5,000
: 5,000

256 kbit 3-Wire, SPI 20 MHz 32 k x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25256B Reel

Microchip Technology EEPROM 70NS, SOIC, IND TEMP, GREEN 1,006May Stock
Min.: 1
Mult.: 1
: 1,000

256 kbit Parallel 5 MHz 32 k x 8 SOIC-28 70 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC256 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K 512 X 8 1.8V SER EE IND 1/2 ARAY WP 12,887May Stock
Min.: 1
Mult.: 1
: 3,000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOT-23-5 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA04H Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64kx8 - 1.8V 784May Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 400 kHz 64 k x 8 TSSOP-14 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23 35,196May Stock
Min.: 1
Mult.: 1
: 3,000

1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOT-23-5 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24FC01 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2KX8 2.5V SERIAL EE IND 1/2 ARRAY WP 6,580May Stock
Min.: 1
Mult.: 1
: 3,300

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16K 2KX8 2.5V SERIAL EE IND 1/2 ARRAY WP 4,380May Stock
Min.: 1
Mult.: 1
: 3,000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 18V SER EE IND 14,412May Stock
Min.: 1
Mult.: 1

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128k 16KX8 2.5V SER EE EXT 7,240May Stock
Min.: 1
Mult.: 1
: 3,300

128 kbit SPI 10 MHz 16 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024x16-2048x8 SOIC8 5,328May Stock
Min.: 1
Mult.: 1
: 3,300

16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 SOIC-8 100 ns 2.5 V 6 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2.5-5.5v, 5MHz, A-Tmp, 8-SOIC 4,000May Stock
Min.: 4,000
Mult.: 4,000
: 4,000

128 kbit SPI 5 MHz 16 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel
Microchip Technology EEPROM 2K 256 X 8 1.8V SERIAL EE EXT 4,576May Stock
Min.: 1
Mult.: 1
: 3,300

2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 34AA02 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8K (1024x8) 2-WIRE 1.7V 5,130May Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 1 MHz 1 k x 8 PDIP-8 550 ns 1.7 V 5.5 V Through Hole 100 Year - 40 C + 85 C AT24C08C Tube

Microchip Technology EEPROM 120NS, PLCC, IND TEMP, GREEN 740May Stock
Min.: 1
Mult.: 1
: 750

64 kbit Parallel 5 MHz 8 k x 8 PLCC-32 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64B Reel, Cut Tape

Microchip Technology EEPROM 1M 5V SDP - 120NS IND TEMP 218May Stock
Min.: 1
Mult.: 1

64 kbit Parallel 5 MHz 8 k x 8 SOIC-28 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64B Tube
Microchip Technology EEPROM 32 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp 4,818May Stock
Min.: 1
Mult.: 1
: 3,300

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24CW320 Reel, Cut Tape
Microchip Technology EEPROM 4K 512X8 1.8V SER EE IND 12,199May Stock
Min.: 1
Mult.: 1

4 kbit SPI 10 MHz 512 x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 8K 1K X 8 16B PAGE 1.8V SER EE IND 2,460May Stock
Min.: 1
Mult.: 1
: 3,300

8 kbit SPI 10 MHz 1 k x 8 TDFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256k, 32K X 8, 1.8V SER EE EXT 1,054May Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 PDIP-8 50 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 32kx8 - 1.8V 8,584May Stock
Min.: 1
Mult.: 1
: 3,300

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel