CA SRAM

Mga Resulta: 11,968
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Laki ng Memory Organisasyon Oras ng Pag-access Maximum na Clock Frequency Uri ng Interface Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum na Operating Temperature Maximum na Operating Temperature Isitilo ng Mounting Package / Case Kuwalipikasyon Packaging
Infineon Technologies SRAM 32Mb 3V 55ns 2M x 16 LP SRAM 68May Stock
Min.: 1
Mult.: 1

32 Mbit 4 M x 8/2 M x 16 55 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT FBGA-48 Tray

onsemi SRAM 1MB 1.8V HOLD FUNCT 189May Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SPI 2.2 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube

onsemi SRAM 1MB 3V BATT BU FUNCT 43May Stock
6,000Inoorder
Min.: 1
Mult.: 1
Reel: 3,000

1 Mbit 128 k x 8 25 ns 20 MHz SPI 5.5 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi SRAM 256KB 1.8V SERIAL SRAM 88May Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 32 ns 16 MHz SPI 1.95 V 1.7 V 3 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

onsemi SRAM 256KB 1.8V SERIAL SRAM 17May Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 32 ns 16 MHz SPI 1.95 V 1.7 V 3 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
onsemi SRAM 256KB 3V SERIAL SRAM 98May Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-Narrow-8 Tube
onsemi SRAM GENERAL SALES (ULP) 857May Stock
Min.: 1
Mult.: 1
Reel: 3,000

256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
onsemi SRAM 64KB 3V SERIAL SRAM 289May Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 25 ns 20 MHz SPI 3.6 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT SOIC-Narrow-8 Tube
ISSI SRAM 18Mb,Flow-Through,Sync,512K x 36,7.5ns,3.3v or 2.5V I/O,165 Ball BGA, RoHS 139May Stock
Min.: 1
Mult.: 1
Max.: 200

18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 250 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS 4,821May Stock
Min.: 1
Mult.: 1
Max.: 491
Reel: 2,500

64 Mbit 4 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel
ISSI SRAM 16M (1Mx16) 10ns Async SRAM 1,670May Stock
Min.: 1
Mult.: 1
Max.: 625

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 140 mA - 40 C + 125 C SMD/SMT BGA-48 Tray

ISSI SRAM 8M (512Kx16) 10ns Async SRAM 238May Stock
Min.: 1
Mult.: 1
Max.: 2

8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 140 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray

Renesas Electronics SRAM 16K Asynch. 2Kx8 HS, L-Pwr, SRAM 10May Stock
1,000Inaasahan 6/22/2026
Min.: 1
Mult.: 1
Reel: 1,000

16 kbit 2 k x 8 25 ns Parallel 5.5 V 4.5 V 95 mA 0 C + 70 C SMD/SMT SOIC-24 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 4Kx16, 3.3V DUAL- PORT RAM 5May Stock
315Inaasahan 4/20/2026
Min.: 1
Mult.: 1

64 kbit 4 k x 16 15 ns Parallel 3.6 V 3 V 185 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 8Kx16, 3.3V DUAL- PORT RAM 10May Stock
Min.: 1
Mult.: 1

128 kbit 8 k x 16 15 ns Parallel 3.6 V 3 V 185 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 32Kx16 3.3V DUAL- PORT RAM 3May Stock
Min.: 1
Mult.: 1

512 kbit 32 k x 16 15 ns Parallel 3.6 V 3 V 225 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 70V9289L 64Kx16 LOW-PWR, 1024K, 3.3V SYNC DUAL-PORT RAM 5May Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 9 ns 100 MHz Parallel 3.6 V 3 V 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 235May Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 15 ns Parallel 5.5 V 4.5 V 180 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 343May Stock
Min.: 1
Mult.: 1
Reel: 1,500

1 Mbit 64 k x 16 15 ns Parallel 5.5 V 4.5 V 180 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 225May Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 20 ns Parallel 5.5 V 4.5 V 170 mA 0 C + 70 C SMD/SMT TSOP-44 Tray

Renesas Electronics SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM 188May Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 15 ns Parallel 5.5 V 4.5 V 155 mA 0 C + 70 C SMD/SMT SOJ-32 Tube

Renesas Electronics SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM 207May Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 20 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT SOJ-32 Tube

Renesas Electronics SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM 396May Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Mbit 128 k x 8 20 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C SMD/SMT SOJ-32 Reel, Cut Tape, MouseReel

Renesas Electronics SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM 346May Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 20 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT SOJ-32 Tube
Renesas Electronics SRAM 8K(1KX8)CMOS DUAL PT RAM 1May Stock
Min.: 1
Mult.: 1

8 kbit 1 k x 8 20 ns Parallel 5.5 V 4.5 V 110 mA 0 C + 70 C SMD/SMT TQFP-64 Tray