101990662

Seeed Studio
713-101990662
101990662

Mfr.:

Paglalarawan:
Multiple Function Sensor Modules SenseCAP ORCH S4-A1B

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 22

Stock:
22 Maaaring Ipadala Agad
Ang mga dami na higit pa sa 22 ay sasailalim sa minimum na mga kinakailangan sa pag-order.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱10,649.96 ₱10,649.96

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Seeed Studio
Kategorya ng Produkto: Mga Module ng Multiple Function Sensor
Sensors
Weather Sensor
RS-485
3.6 V to 16 V
+ 65 C
Application: Smart Agriculture, Smart Industry, Environmental Monitoring, Greenhouse and Sensor Applications
Brand: Seeed Studio
Paglalarawan/Function: SenseCAP ORCH S4 4-In-1 Weather Sensors, Air Temperature, Humidity, Atmospheric Pressure, Light
Mga Dimensiyon: 130 mm x 260 mm
Taas: 260 mm
Minimum na Operating Temperature: - 40 C
Isitilo ng Mounting: Cable
Supply Current ng Pagpapatakbo: 14.5 mA
Uri ng Produkto: Multiple Function Sensor Modules
Dami ng Pack ng Pabrika: 1
Subcategory: Sensor Modules
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
9027894590
ECCN:
EAR99

SenseCAP ORCH S4 4-In-1 Weather Sensor

Seeed Studio SenseCAP ORCH S4 4-In-1 Weather Sensor is designed to monitor parameters of air temperature, humidity, barometric pressure, and light intensity. This sensor comes with a waterproof aviation connector and supports both MODBUS (MODBUS-RTU/MODBUS-ASCII) and SDI-12. The sensor operates from a 3.6V to 16V power voltage range. The SenseCAP weather sensor offers solid performance with high reliability, superior stability, and ultra-low power consumption. This sensor comes in an IP66 rated enclosure that makes it suitable for outdoor applications and extremely complicated environments. The SenseCAP ORCH S4 4-In-1 weather sensor also comes with a solar radiation shield which effectively reduces the impact of solar radiation. This sensor is ideal for use in smart agriculture, greenhouse, smart industry, smart cities, environmental monitoring, and other IoT sensor applications.