314990742

Seeed Studio
713-314990742
314990742

Mfr.:

Paglalarawan:
Multiple Function Sensor Modules EC & TDS Sensor - Connector

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 5

Stock:
5 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
4 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱7,902.50 ₱7,902.50

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Seeed Studio
Kategorya ng Produkto: Mga Module ng Multiple Function Sensor
Sensors
Industrial ECTDS Sensor
RS-485
3.9 VDC to 30 VDC
+ 85 C
Application: Agriculture, Hydroponics and Aquaponics, Sewage Treatment, Environmental Monitoring
Brand: Seeed Studio
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Minimum na Operating Temperature: - 40 C
Isitilo ng Mounting: Screw Mount
Supply Current ng Pagpapatakbo: 6 mA
Uri ng Produkto: Multiple Function Sensor Modules
Dami ng Pack ng Pabrika: 1
Subcategory: Sensor Modules
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
9027894530
ECCN:
EAR99

Industrial EC & TDS Sensor

Seeed Studio Industrial EC and TDS Sensor measures conductivity, salinity, and Total Dissolved Solids (TDS) with temperature compensation with RS485 or analog voltage output signal. This sensor was designed with industry standards and the EC and TDS sensor (version B) comes with a waterproof aviation connector. The EC and TDS sensor is built with Automatic Temperature Compensation (ATC) that makes sure the data is accurate regardless of the temperature changes. This sensor is IP65 rated, waterproof in a tight seal, IP68 rated cover, and is capable of withstanding long-term constant use in professional application scenarios. Typical applications include agriculture, hydroponics and aquaponics, sewage treatment, research, and environmental monitoring.