ABRACON Mga Antenna

Mga Resulta: 406
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Uri ng Produkto Produkto Uri Minimum na Frequency Maximum na Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Istilong Mekanikal Istilo Gain Bandwidth Impedance VSWR Rating ng Power Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Kuryente Dami ng Band Isitilo ng Mounting Istilo ng Termination Uri ng Antenna Connector Frequency ng Center Application Haba Lapad Taas IP Rating Uri ng Cable Kuwalipikasyon Series Packaging
ABRACON Antennas Internal/Embedded Antennas Passive Patch Surface Mount Surface Mount (Sloder) 62May Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.412 GHz 2.484 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Patch Ceramic 7 dBi 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.448 GHz ISM Applications 25 mm 25 mm 4 mm APAK Tray
ABRACON Antennas Internal/Embedded Antennas Connector Mount Solder 111May Stock
450Inaasahan 10/27/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.574 GHz 1.61 GHz BEIDOU, Galileo, GLONASS, GPS IoT Patch Ceramic 21.5 dB, 22.5 dB, 21 dB 50 Ohms 2 - 40 C + 85 C 3 Band PCB Mount Connector IPEX 1.561098 GHz, 1.57542 GHz M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics 25 mm 25 mm 0.5 mm 69 mm RF1.13 APAR Bulk
ABRACON Antennas 2.45GHZ 0.5DBI 521May Stock
3,000Inaasahan 11/19/2026
Min.: 1
Mult.: 1
: 3,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.45 GHz Bluetooth WiFi, WLAN IoT Chip Ceramic 0.5 dBi 90 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT Wireless Application, Bluetooth Headsets, Industrial Automation 3.2 mm 1.6 mm 1.2 mm AMCA31 Reel, Cut Tape, MouseReel
ABRACON PRO-IS-237
ABRACON Antennas 2.4 GHz WiFi/BT/BLE Board Antenna 7May Stock
700Inaasahan 8/5/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 3 dBi 100 MHz 50 Ohms 1 Band PCB Mount Connector 2.45 GHz 22 mm 11.27 mm 0.8 mm Coaxial PRO-IS Bulk
ABRACON Antennas MIMO 2 X MIMO External Antennas Dome Screw Mount SMA Male 9May Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Active 600 MHz 6 GHz Cellular (NBIoT, LTE) BEIDOU, GLONASS, GNSS, GPS WiFi IoT Module Dome 4 dBi, 4 dBi, 3 dBi 50 Ohms 4, 2.5, 2 10 W - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 1.583549 GHz, 2.44175 GHz, 3.3 GHz, 5.4125 GHz M2M, Smart City, Telematics, Transportation, Smart Agriculture, Geolocation, Tracking 189 mm 182 mm 85 mm IP67 3 M LMR-100 x 7 AECR1808A20 Bulk
ABRACON Antennas Internal/Embedded Antennas Through Hole IPEX-II 33May Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.555 GHz 1.615 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS IoT Patch Ceramic 1.5 dBi, 1.5 dBi, 1.5 dBi, 1.5 dBi 50 Ohms 1.5 :1 - 40 C + 80 C 1 Band PCB Mount Connector IPEX 2 1.585 GHz M2M, Remote Technology/Monitoring, Geofencing, Surveying, Mapping Systems, Logistics 35 mm 35 mm 8.7 mm 75 mm RF1.13 APAK Tray
ABRACON Antennas Internal/Embedded Antennas Passive Patch Through-Hole Mount Adhesive Tape 58May Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.227 GHz 1.576 GHz GPS IoT Patch Stacked 1.2 dBi, 3.1 dBi 50 Ohms 2:1 - 40 C + 85 C 2 Band PCB Mount Pin Remote Technology/Monitoring, Geofencing, Navigation, Surveying, Mapping System, Logistics, UAVS, Drones, Transportation 35.6 mm 35.6 mm 13.5 mm APAK Tray
ABRACON Antennas Adhesive Mount 2in1 Anti-Jamming GNSS & LTE Antenna, IP67
197Inaasahan 7/28/2026
Min.: 1
Mult.: 1

Outdoor Antennas 700 MHz 2.69 GHz LTE GNSS Puck 7.1 dBi 50 Ohms 3 - 40 C + 85 C 2 Band Adhesive Connector SMA Male 59.5 mm 52.5 mm 16.5 mm IP67 RG-174 AANE-PU Bulk
ABRACON Antennas 868/915MHz weather-proof dipole,SMA(M), IP65 & UV-Resistant
400Inaasahan 7/20/2026
Min.: 1
Mult.: 1

Outdoor Antennas Weather Proof Whip Antenna 863 MHz 928 MHz Whip 1.8 dBi 50 Ohms 2 5 W - 40 C + 85 C 2 Band Panel Mount Connector SMA-Male IP65 AANE-WH Bulk
ABRACON Antennas 915/2400MHz weather-proof monopole, SMA(M), IP67 & UV-Resistant
400Inaasahan 7/14/2026
Min.: 1
Mult.: 1

Outdoor Antennas Weather Proof Whip Antenna 902 MHz 2.5 GHz Whip 2.68 dBi 50 Ohms 8 10 W - 40 C + 85 C 2 Band Panel Mount Connector SMA-Male 25 mm IP67 AANE-WH Bulk
ABRACON Antennas Internal/Embedded Antennas Chip
1,823Inaasahan 7/15/2026
Min.: 1
Mult.: 1
: 2,000

RFID/NFC Antennas PCB Antennas Flexible Antenna 1 MHz 50 Ohms 1.1 - 40 C + 105 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 10 mm 4 mm 0.8 mm AANI Reel, Cut Tape
ABRACON Antennas RF ANT 869MHZ CHIP SOLDER SMD, 1204 PACKAGE
3,000Inaasahan 8/11/2026
Min.: 1
Mult.: 1
: 3,000

PCB Antennas Chip Antenna 858 MHz 878 MHz WiFi Chip 2.4 dBi 50 Ohms 2.15 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 12 mm 4 mm 1.6 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas Full-Band (L1/L2/L5/L6) quad-feed GNSS antenna
240Inaasahan 8/27/2026
Min.: 1
Mult.: 1

PCB Antennas Ceramic Stacked Patch Antenna 1.17645 GHz 1.602 GHz GPS, GLONASS Patch 5 dBi 50 Ohms 2 - 40 C + 85 C 6 Band PCB Mount Through Hole 50 mm 50 mm 10 mm AANI-PP Tray
ABRACON Antennas 698960MHZ & 1.712.7GHZ
191Inaasahan 7/15/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.7 GHz 4G, Cellular (NBIoT, LTE) IoT Whip Straight with Base 5 dB 698 MHz to 960 MHz, 1.71 GHz to 2.7 GHz 50 Ohms 2 - 40 C + 85 C 2 Band Magnetic Mount Connector SMA Male 829 MHz, 2.205 GHz Gateways, Set Top Boxes, Security, M2M, Transportation, Smarg Agriculture 460 mm 460 mm 3 M RG58 AEAC Bulk
ABRACON Antennas External Antennas Blade Adhesive Mount SMA Male
1,000Inaasahan 9/22/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 600 MHz 6 GHz Cellular (NBIoT, LTE) IoT Whip Blade 2 dBi 50 Ohms 3.5 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA-Male 3.3 GHz M2M, Smart Grid, Vending Machinges, Gateways, Routers, Security, Remote Monitoring, Transportation, Autonomous Vehicles 115.6 mm 21.7 mm 5.8 mm 3 M LMR-100 AEC Bulk
ABRACON Antennas Wi-Fi 6E Internal Flex Antenna
1,000Inaasahan 9/15/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Flexible Antenna 2.4 GHz 7.125 GHz Bluetooth 4.3 dBi 50 Ohms 2 - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX-1 45 mm 6 mm 0.4 mm 1.13 mm Coax Bulk
ABRACON Antennas 1575.42 MHZ BW 5MHZ
1,200Inaasahan 8/4/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna GPS Patch Ceramic 2 dBic 5 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT IPEX 1.57542 GHz Automotive Navigation, Marine Buoys, Surveying Equipment, Cell Phone, Laptop, Medical 18 mm 18 mm 7 mm 200 mm RF1.13 APAM Tray
ABRACON Antennas 1.574 GHZ MODULE CABLE
999Inaasahan 7/20/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Active Antenna 1.574 GHz 1.576 GHz GPS Module Square 4.5 dBi 10 MHz 50 Ohms 1.5:1 - 40 C + 80 C 1 Band Adhesive Mount Connector SMA Male 1.57542 GHz Automotive Navigation, Automotive Monitoring, Personal Tracking 38.3 mm 35 mm 12.3 mm RG174 APAMP Bulk
ABRACON Antennas 2.4GHZ WI-FI 2DBI
2,000Inaasahan 8/17/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.484 GHz WiFi ISM Whip Stubby 2 dBi 83.5 MHz 50 Ohms 2.5 10 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 2.44175 GHz Portable Devices, Set Top Boxes, Network Devices 25.9 mm 14.5 mm AEAC Bulk
ABRACON Antennas External Antennas Whip Knuckle Mount U.FL (UMCC), IPEX MHF1
492Inaasahan 7/24/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 868 MHz LoRa, LPWA, SigFox ISM Whip Tilt/Swivel 3.5 dBi 50 Ohms 2 10 W - 40 C + 85 C 1 Band Snap In Connector IPEX M2M, Remote Technology/Monitoring, Network Devices, Smart City, Consumer Tracking 190 mm 14.6 mm 10 cm RG178/RF1.37 AEAC Bulk
ABRACON Antennas 2.4GHZ ISM 3DBI
231Inoorder
Min.: 1
Mult.: 1

Outdoor Antennas External 2.4 GHz 2.485 GHz Bluetooth WiFi 3 dB 50 Ohms - 40 C + 85 C 1 Band Screw U.FL U.FL WiFi/Bluetooth/ZigBee, ISM, IoT/M2M 1.13 mm Bulk
ABRACON Antennas External Antennas Whip Connector Mount SMA Male
300Inoorder
Min.: 1
Mult.: 1

Bulk
ABRACON Antennas External Antennas Puck Connector Mount SMA Male
100Inaasahan 7/15/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Active Antenna 1.57442 GHz 5.825 GHz Bluetooth GLONASS, GPS WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Module Round 2 dBi, 20 dBi 50 Ohms 1.5, 2.5 10 W - 40 C + 85 C 3 Band Screw Connector SMA Male 2.44 GHz, 5.31 GHz M2M, Telematics, Commercial Vehicles, Fleet Managmenet, Remote Technology/Monitoring 14.5 mm 53 mm IP67 3 M RG178 AEAC Bulk
ABRACON Antennas External Antennas Whip Connector Mount SMA Male
199Inaasahan 8/14/2026
Min.: 1
Mult.: 1

Bulk
ABRACON Antennas GNSS L1 dual-feed GNSS antenna
500Inaasahan 7/28/2026
Min.: 1
Mult.: 1

PCB Antennas GNSS Patch Antenna - 40 C 1.602 GHz GPS, GLONASS Patch 4.1 dBic 50 Ohms 2 1561 MHz + 105 C 3 Band PCB Mount Through Hole 25 mm 25 mm 4 mm AANI-PP Tray