KG100SABMD

Quectel
277-KG100SABMD
KG100SABMD

Mfr.:

Paglalarawan:
Multiprotocol Modules Amazon Sidewalk IoT module (US version only)

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 250

Stock:
250 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
16 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱644.38 ₱644.38
₱559.12 ₱5,591.20
₱529.54 ₱13,238.50
₱488.94 ₱48,894.00
₱464.58 ₱116,145.00
Buo Reel (Mag-order sa multiple ng 500)
₱447.18 ₱223,590.00
₱426.30 ₱426,300.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Quectel
Kategorya ng Produkto: Mga Module ng Multiprotocol
RoHS:  
2.4 GHz
I2C, SPI, UART
1.8 V
3.3 V
- 40 C
+ 85 C
15 mm x 15 mm x 2.25 mm
BLE 5.1
Reel
Cut Tape
Brand: Quectel
Core: ARM Cortex-M33
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: CN
Laki ng Memory: 1 MB
Modulation: FSK
Maselan sa Moisture: Yes
Isitilo ng Mounting: PCB Mount
Produkto: Multiprotocol Modules
Uri ng Produkto: Multiprotocol Modules
Dami ng Pack ng Pabrika: 500
Subcategory: Wireless & RF Modules
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

KG100S Amazon Sidewalk Modules

Quectel KG100S Amazon Sidewalk Modules are low-power, cost-effective wireless modules for Amazon Sidewalk applications. Amazon Sidewalk is a secure community network that uses Amazon Sidewalk Bridges, such as compatible Amazon Echo and Ring devices, to provide cloud connectivity for Internet of Things (IoT) devices. Amazon Sidewalk enables low-bandwidth and long-range connectivity at home and beyond using BLUETOOTH® LE for short-distance communication and LoRa and FSK radio protocols at 900MHz frequencies to cover longer distances. Quectel KG100S has an energy-friendly microcontroller with a high-performance 2.4GHz radio transceiver for BLE, and a built-in long-range low-power Sub-1GHz CSS and FSK transceiver. A compact profile of 15.0mm × 15.0mm × 2.25mm and LGA form factor ensure that it can be easily embedded into size-constrained applications and provide reliable connectivity with these applications. Quectel KG100S Amazon Sidewalk Modules integrate all the hardware and software resources required for Amazon Sidewalk applications. It is suitable for low-flow control, data acquisition applications such as home intelligent terminals, and industrial applications.