ks Mga Module ng Cellular

Mga Resulta: 713
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Cellular, NBIoT, LTE Packaging
ArduSimple Cellular Modules 4G NTRIP Master - Option: North America 4May Stock
Min.: 1
Mult.: 1

RTK Engineering - 40 C + 85 C
Quectel Cellular Modules Cat M1/Cat NB2, HW version R1.1 289May Stock
250Inaasahan 7/1/2026
Min.: 1
Mult.: 1
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm ADC, GPIO, PCM, UART, USB 2.0 3.3 V 4.3 V 223 mA - 35 C + 75 C 26.5 mm x 22.5 mm x 2.3 mm EGPRS, LTE Cat-M1, LTE Cat NB1 Reel, Cut Tape
Quectel Cellular Modules Cat M1/Cat NB2, HW version R1.2 168May Stock
Min.: 1
Mult.: 1
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz ADC, GPIO, UART, USB 3.3 V 4.3 V 223 mA - 35 C + 75 C 26.5 mm x 22.5 mm x 2.3 mm EGPRS, LTE Cat-M1, LTE Cat NB1 Reel, Cut Tape
Quectel Cellular Modules 200May Stock
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Audio, I2C, SD Card, USB 2.0 3.4 V 4.5 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 1
Quectel Cellular Modules Cat 1 + 3G, 1Gbit ROM+1Gbit RAM, voice + data application, North America 291May Stock
Min.: 1
Mult.: 1
: 250

Audio, I2C, SPI, UART, USB 3.8 V 3.8 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm Reel, Cut Tape
Quectel EC200UCNAC-N05-SNNSA
Quectel Cellular Modules 145May Stock
Min.: 1
Mult.: 1
: 250

Reel, Cut Tape
Quectel RG650VEU01AA-G93-TA0AA
Quectel Cellular Modules 2May Stock
Min.: 1
Mult.: 1

Quectel Cellular Modules 2May Stock
Min.: 1
Mult.: 1

33 dBm Bluetooth, I2C, PCM, SDIO, SGMII, UART, USB, USIM 3.8 V 3.8 V 22 mA - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE
Quectel Cellular Modules 1May Stock
Min.: 1
Mult.: 1

ADC, GPIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C Built-in 23.6 mm x 19.9 mm x 2.4 mm LTE Cat 1
Telit Cinterion Cellular Modules PLS63-W REL.2.1 692May Stock
800Inaasahan 9/21/2026
Min.: 1
Mult.: 1
: 800
I2C, SPI, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm LTE, 2G/3G Reel, Cut Tape, MouseReel
Telit Cinterion Cellular Modules PLS83-X REL.2.1 400May Stock
Min.: 1
Mult.: 1
: 800
1.9 GHz I2C, Serial, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm Cellular, LTE, 2G/3G Reel, Cut Tape
Telit Cinterion Cellular Modules LE910C1-WWXD SKU AT&T/Vz/Glob 25.30.408 69May Stock
540Inaasahan 7/9/2026
Min.: 1
Mult.: 1
23 dBm UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 4G, 3G, 2G Tray
Telit Cinterion Cellular Modules LN920A6-WW M.2 HW1.1 40.00.002 30May Stock
90Inaasahan 6/26/2026
Min.: 1
Mult.: 1
40 MHz USB 3.1 V 3.6 V - 40 C + 85 C 30 mm x 42 mm x 2.4 mm LTE Tray
Quectel Cellular Modules Cat 1, mPCIe form factor, Japan only 231May Stock
Min.: 1
Mult.: 1
: 100

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 32 mA 32 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules Cat 1 + 3G, 4Gbit ROM+2Gbit RAM, North America 170May Stock
Min.: 1
Mult.: 1
: 250

Audio, I2C, SPI, UART, USB 3.8 V 3.8 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm Reel, Cut Tape
Quectel Cellular Modules CAT 1 250May Stock
Min.: 1
Mult.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules CAT 1 181May Stock
Min.: 1
Mult.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules CAT 1 95May Stock
Min.: 1
Mult.: 1

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 34 mA 34 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Tray
Quectel Cellular Modules CAT 1 207May Stock
Min.: 1
Mult.: 1
: 250

Audio, I2C, SPI, UART, USB 3.8 V 3.8 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm Reel, Cut Tape
Quectel Cellular Modules CAT 1 286May Stock
Min.: 1
Mult.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules CAT 1 62May Stock
Min.: 1
Mult.: 1

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 32 mA 32 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Tray
Telit Cinterion Cellular Modules ELS62-E Rel.2.0 500May Stock
Min.: 1
Mult.: 1
: 1,000
1.8 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Cellular Modules ELS62-W Rel.2.0 500May Stock
Min.: 1
Mult.: 1
: 1,000
1.9 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Cellular Modules LE910C1-SAXD MODULE 25.30.326 180May Stock
Min.: 1
Mult.: 1
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm Tray
Telit Cinterion Cellular Modules LE910C1-WWX SKU ATT/Vz/Glo 25.30.108 56May Stock
540Inaasahan 11/6/2026
Min.: 1
Mult.: 1
23 dBm UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray