kx Mga Module ng Cellular

Mga Resulta: 690
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Frequency Output Power Uri ng Interface Supply Voltage - Min Supply Voltage - Max Tina-transmit na Supply Current Tinatanggap na Supply Current Minimum na Operating Temperature Maximum na Operating Temperature Uri ng Antenna Connector Mga Dimensiyon Protocol - Cellular, NBIoT, LTE Packaging
Telit Cinterion Cellular Modules 48May Stock
180Inaasahan 6/19/2026
Min.: 1
Mult.: 1

I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.4 mm NBIoT, LTE Tray
Sequans Cellular Modules LTE Cat 1bis LGA module with North American bands support. 1,026May Stock
Min.: 1
Mult.: 1
: 100

GC02S1 I2C, SPI, UART, USB 3.2 V 5.5 V - 40 C + 85 C 21 mm x 19.5 mm x 1.8 mm Reel, Cut Tape
ArduSimple Cellular Modules 4G NTRIP Master - Option: North America 4May Stock
Min.: 1
Mult.: 1

RTK Engineering - 40 C + 85 C
Telit Cinterion Cellular Modules 22May Stock
180Inaasahan 8/14/2026
Min.: 1
Mult.: 1

23 dBm I2C, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.6 mm LTE Tray
Quectel Cellular Modules Cat M1/Cat NB2, HW version R1.2 168May Stock
Min.: 1
Mult.: 1
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz ADC, GPIO, UART, USB 3.3 V 4.3 V 223 mA - 35 C + 75 C 26.5 mm x 22.5 mm x 2.3 mm EGPRS, LTE Cat-M1, LTE Cat NB1 Reel, Cut Tape
Quectel Cellular Modules 200May Stock
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Audio, I2C, SD Card, USB 2.0 3.4 V 4.5 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Cat 1
Quectel Cellular Modules Cat 1 + 3G, 1Gbit ROM+1Gbit RAM, voice + data application, North America 291May Stock
Min.: 1
Mult.: 1
: 250

Audio, I2C, SPI, UART, USB 3.8 V 3.8 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm Reel, Cut Tape
Telit Cinterion Cellular Modules CMB100A0-Certified Module Board-CAT4 374May Stock
Min.: 1
Mult.: 1
200 mW UART, USB 1.8 V 5.5 V - 40 C + 85 C 36 mm X 30 mm X 5.5 mm LTE, 2G/3G/5G Tray
Telit Cinterion Cellular Modules LE910C4-CN MODULE 25.21.633 89May Stock
720Inoorder
Min.: 1
Mult.: 1
LE910Cx 200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Telit Cinterion Cellular Modules PLS83-X REL.2.1 400May Stock
Min.: 1
Mult.: 1
: 800
1.9 GHz I2C, Serial, USB 3 V 4.5 V - 40 C + 85 C 33 mm x 29 mm x 2.6 mm Cellular, LTE, 2G/3G Reel, Cut Tape
Quectel RG650VEU01AA-G93-TA0AA
Quectel Cellular Modules 2May Stock
Min.: 1
Mult.: 1

Quectel Cellular Modules 1May Stock
Min.: 1
Mult.: 1

ADC, GPIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C Built-in 23.6 mm x 19.9 mm x 2.4 mm LTE Cat 1
Quectel Cellular Modules 14May Stock
Min.: 1
Mult.: 1

33 dBm Bluetooth, I2C, PCM, SDIO, SGMII, UART, USB, USIM 3.8 V 3.8 V 22 mA - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE
Quectel Cellular Modules Cat 1, mPCIe form factor, Japan only 231May Stock
Min.: 1
Mult.: 1
: 100

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 32 mA 32 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules Cat 1 + 3G, 4Gbit ROM+2Gbit RAM, North America 170May Stock
Min.: 1
Mult.: 1
: 250

Audio, I2C, SPI, UART, USB 3.8 V 3.8 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm Reel, Cut Tape
Quectel Cellular Modules CAT 1 95May Stock
Min.: 1
Mult.: 1

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 34 mA 34 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Tray
Quectel Cellular Modules CAT 1 250May Stock
Min.: 1
Mult.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules CAT 1 181May Stock
Min.: 1
Mult.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules CAT 1 15May Stock
Min.: 1
Mult.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules CAT 1 207May Stock
Min.: 1
Mult.: 1
: 250

Audio, I2C, SPI, UART, USB 3.8 V 3.8 V - 35 C + 75 C 29 mm x 25 mm x 2.3 mm Reel, Cut Tape
Quectel Cellular Modules CAT 1 286May Stock
Min.: 1
Mult.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Cellular Modules CAT 1 62May Stock
Min.: 1
Mult.: 1

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 32 mA 32 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Tray
Telit Cinterion Cellular Modules CMB100C0-Certified Module Board-CATM1 242May Stock
167Inoorder
Min.: 1
Mult.: 1
200 mW UART, USB 1.8 VDC 5.5 VDC - 40 C + 85 C 36 mm x 30 mm x 5.5 mm LTE, 2G/3G/5G Tray
Telit Cinterion Cellular Modules ELS62-E Rel.2.0 500May Stock
Min.: 1
Mult.: 1
: 1,000
1.8 GHz I2C, SPI, USB 27.6 mm x 25.4 mm x 2.2 mm 2G/3G/4G/5G Reel, Cut Tape
Telit Cinterion Cellular Modules FN990A40 M.2 - 45.00.015 40May Stock
Min.: 1
Mult.: 1
200 MHz - 29 dBm PCIe, USB - 40 C + 85 C RF 30 mm x 52 mm x 2.25 mm LTE, 4G Tray