MTi-680

Xsens
512-MTI-680
MTi-680

Mfr.:

Paglalarawan:
GNSS / GPS Modules MTI-680 - RTK GNSS/INS, 10g, 2000deg/s

ECAD Model:
I-download ang libreng Library Loader para i-convert ang file na ito para sa iyong ECAD Tool. Matuto nang higit pa tungkol sa ECAD Model.

May Stock: 4

Stock:
4 Maaaring Ipadala Agad
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱87,604.94 ₱87,604.94

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Xsens
Kategorya ng Produkto: Mga GNSS / GPS Module
RoHS:  
MTI-600
5 V
5 V
UART
+ 85 C
Bulk
Brand: Xsens
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: NL
Minimum na Operating Temperature: - 40 C
Supply Voltage ng Pagpapatakbo: 5 V
Uri ng Produkto: GPS Modules
Dami ng Pack ng Pabrika: 5
Subcategory: Wireless & RF Modules
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CAHTS:
9014200030
USHTS:
9014206000
JPHTS:
901420000
KRHTS:
9014200000
TARIC:
9014208000
MXHTS:
9014200100
ECCN:
7A994

MTi-680 RTK GNSS/INS Module

Xsens MTi-680 RTK GNSS/INS Module is a Global Navigation Satellite System/Inertial Navigation System (GNSS/INS) that supports centimeter-level accurate positional data from an external RTK GNSS receiver. As a part of the MTi 600 series, this Xsens module is lightweight, robust, and cost-effective.

MTi 600 Sensor Modules

Xsens MTi 600 Sensor Modules are inertial motion sensors that produce roll and pitch readings accurate to ±0.2° as well as GNSS-assisted heading (yaw) measurements accurate to ±0.8° or ±0.5 with RTK. These devices feature a CAN bus interface, NMEA compatibility, and several integration levels (IMU, VRU, AHRS, and GNSS / INS + RTK). Xsens MTi 600 Sensor Modules use innovative sensor fusion algorithms that optimize the output from new accelerometer, gyroscope, and magnetometer components. These devices offer industrial-grade accuracy, with 100% calibrated and tested sensors. These modules are supplied in a 31.5mm x 28mm x 13mm IP51-rated case with flexible mounting options, including a full 360° in all axes.